0
0 Items$0.00

8bit 8-bit Microcontrollers :

6 Products Found
Find a huge range of 8bit 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as 8bit & 16bit 8-bit Microcontrollers from the worlds top manufacturers including: Microchip & Renesas

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
CPU Speed
Device Core
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
85AJ4526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.200
50+$0.719
100+$0.676
250+$0.639
500+$0.603
More Pricing...
RL78 Family, RL78/F1x Series, RL78/F13 Group Microcontrollers
20MHz
RL78
20MHz
8bit
4KB
10Pins
LSSOP
LSSOP
8I/O's
I2C, UART
I2C, UART
512Byte
4Channels
10Bit
2V
5.5V
RL78
-40°C
RL78/G1x
85°C
Surface Mount
40AH4708

RoHS

Date/Lot Code

Each
1+$2.680
10+$2.570
25+$2.460
50+$2.260
100+$2.230
AVR DA Family AVR64DA Series Microcontrollers
24MHz
AVR
24MHz
8bit
64KB
48Pins
TQFP
TQFP
41I/O's
I2C, SPI, USART
I2C, SPI, USART
8KB
18Channels
12Bit
1.8V
5.5V
AVR DA
-40°C
AVR64DA
85°C
Surface Mount
88AH6083

RoHS

Date/Lot Code

Each
1+$2.160
10+$2.000
100+$1.840
AVR DA Family AVR64DA Series Microcontrollers
24MHz
AVR
24MHz
8bit
64KB
28Pins
SOIC
SOIC
23I/O's
I2C, SPI, UART, USART
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
5.5V
AVR DA
-40°C
AVR64DA
85°C
Surface Mount
88AH6089

RoHS

Date/Lot Code

Each
1+$3.000
10+$2.950
100+$2.510
AVR DA Family AVR64DA Series Microcontrollers
24MHz
AVR
24MHz
8bit
64KB
64Pins
VQFN
VQFN
55I/O's
I2C, SPI, UART, USART
I2C, SPI, UART, USART
8KB
22Channels
12Bit
1.8V
5.5V
AVR DA
-40°C
AVR64DA
85°C
Surface Mount
88AH6088

RoHS

Each
1+$2.570
10+$2.360
100+$2.130
AVR DA Family AVR64DA Series Microcontrollers
24MHz
AVR
24MHz
8bit
64KB
48Pins
VQFN
VQFN
41I/O's
I2C, SPI, UART, USART
I2C, SPI, UART, USART
8KB
18Channels
12Bit
1.8V
5.5V
AVR DA
-40°C
AVR64DA
85°C
Surface Mount
88AH6084

RoHS

Date/Lot Code

Each
1+$2.100
10+$1.930
100+$1.760
AVR DA Family AVR64DA Series Microcontrollers
24MHz
AVR
24MHz
8bit
64KB
28Pins
SSOP
SSOP
23I/O's
I2C, SPI, UART, USART
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
5.5V
AVR DA
-40°C
AVR64DA
85°C
Surface Mount
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON