AVR ATtiny Family ATtiny1614 Series Microcontrollers 8-bit Microcontrollers:
4 Products FoundFind a huge range of AVR ATtiny Family ATtiny1614 Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.280 10+ $1.230 25+ $1.190 50+ $1.140 100+ $1.090 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | AVR ATtiny Family ATtiny1614 Series Microcontrollers | 20MHz | AVR | 20MHz | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 2KB | 14Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATtiny16 | 125°C | Surface Mount | ||||||
Each | 1+ $1.260 10+ $1.210 25+ $1.160 50+ $1.130 114+ $1.090 More Pricing... | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny1614 Series Microcontrollers | 20MHz | AVR | 20MHz | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 2KB | 14Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATtiny161x | 105°C | Surface Mount | |||||
Each | 1+ $0.882 10+ $0.882 25+ $0.882 50+ $0.882 114+ $0.882 More Pricing... | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny1614 Series Microcontrollers | 20MHz | AVR | 20MHz | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 14Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATtiny1614 | 125°C | Surface Mount | |||||
Pricing is unavailable. Please contact customer services. | AVR ATtiny Family ATtiny1614 Series Microcontrollers | 20MHz | AVR | 20MHz | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 2KB | 14Channels | 10Bit | 1.5V | 5.5V | AVR ATtiny | -40°C | ATtiny1614 | 105°C | Surface Mount | |||||||