Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY1614-SSFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AH3136
Product RangeAVR ATtiny Family ATtiny1614 Series Microcontrollers
Your Part Number
533 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.300 |
| 100+ | $1.180 |
| 500+ | $1.120 |
| 1000+ | $1.090 |
| 2500+ | $1.070 |
| 5000+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY1614-SSFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AH3136
Product RangeAVR ATtiny Family ATtiny1614 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny1614 Series Microcontrollers
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size16KB
No. of Pins14Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's12I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
RAM Memory Size2KB
ADC Channels14Channels
ADC Resolution10Bit
MCU FamilyAVR
MCU SeriesATtiny1614
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for ATTINY1614-SSF
1 Product Found
Technical Specifications
Product Range
AVR ATtiny Family ATtiny1614 Series Microcontrollers
Device Core
AVR
Program Memory Size
16KB
MCU Case Style
SOIC
No. of I/O's
12I/O's
Interfaces
I2C, SPI, USART
ADC Channels
14Channels
MCU Family
AVR
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
14Pins
IC Case / Package
SOIC
Embedded Interface Type
I2C, SPI, USART
RAM Memory Size
2KB
ADC Resolution
10Bit
MCU Series
ATtiny1614
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
