C8051 Family C8051F58x Series Microcontrollers 8-bit Microcontrollers :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
Product Range
=C8051 Fa...
1
(1)
(2)
(6)
(31)
(5)
(3)
(1)
(2)
CPU Speed
(1)
Device Core
(4)
Operating Frequency Max
(2)
(2)
Program Memory Size
(4)
No. of Pins
(1)
(3)
MCU Case Style
(1)
IC Case / Package
(1)
(1)
(2)
No. of I/O's
(1)
(3)
Interfaces
(1)
(1)
(2)
Packaging
(2)
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$22.520 50+$17.010 100+$15.470 250+$15.370 500+$15.070 More Pricing... | C8051 Family C8051F58x Series Microcontrollers | - | 8051 | 25MHz | 128KB | 48Pins | - | QFP | 40I/O's | CAN, EMIF, LIN, SPI, UART | - | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+$24.310 10+$18.470 25+$17.710 50+$16.650 100+$15.600 More Pricing... | C8051 Family C8051F58x Series Microcontrollers | - | 8051 | 25MHz | 128KB | 48Pins | - | QFN-EP | 40I/O's | EMIF, I2C, SPI, UART | - | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+$22.230 10+$18.430 25+$17.640 50+$16.860 100+$16.070 More Pricing... | C8051 Family C8051F58x Series Microcontrollers | 50MHz | 8051 | 50MHz | 128KB | 32Pins | QFN | QFN | 25I/O's | CAN, I2C, LIN, SMBus, SPI, UART | CAN, I2C, LIN, SMBus, SPI, UART | 8KB | 25Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$21.500 50+$16.240 100+$14.750 250+$14.610 500+$14.320 More Pricing... | C8051 Family C8051F58x Series Microcontrollers | - | 8051 | 50MHz | 128KB | 48Pins | - | QFP | 40I/O's | EMIF, I2C, SPI, UART | - | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 | ||||||