Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoC8051F582-IMCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.74AC8886
Product RangeC8051 Family C8051F58x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.230 |
| 10+ | $18.430 |
| 25+ | $17.640 |
| 50+ | $16.860 |
| 100+ | $16.070 |
| 250+ | $15.440 |
| 500+ | $15.140 |
Price for:Each
Minimum: 1
Multiple: 1
$22.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F582-IMCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.74AC8886
Product RangeC8051 Family C8051F58x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F58x Series Microcontrollers
Device Core8051
CPU Speed50MHz
Operating Frequency Max50MHz
Program Memory Size128KB
No. of Pins32Pins
MCU Case StyleQFN
IC Case / PackageQFN
No. of I/O's25I/O's
InterfacesCAN, I2C, LIN, SMBus, SPI, UART
Embedded Interface TypeCAN, I2C, LIN, SMBus, SPI, UART
RAM Memory Size8KB
ADC Channels25Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F58x
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
C8051 Family C8051F58x Series Microcontrollers
CPU Speed
50MHz
Program Memory Size
128KB
MCU Case Style
QFN
No. of I/O's
25I/O's
Embedded Interface Type
CAN, I2C, LIN, SMBus, SPI, UART
ADC Channels
25Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F58x
MSL
MSL 1 - Unlimited
Device Core
8051
Operating Frequency Max
50MHz
No. of Pins
32Pins
IC Case / Package
QFN
Interfaces
CAN, I2C, LIN, SMBus, SPI, UART
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
MCU Family
C8051
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate