PIC18 Family PIC18FxxQ35 Series Microcontrollers 8-bit Microcontrollers :
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.200 10+ $3.720 25+ $3.440 50+ $3.170 122+ $2.820 More Pricing... | PIC18 Family PIC18FxxQ35 Series Microcontrollers | PIC18 | 64MHz | 64KB | 48Pins | WFVQFN-EP | 43I/O's | I2C, SPI, UART | 4KB | 30Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ35 | 85°C | Surface Mount | ||||||
Each | 1+ $8.160 10+ $7.240 30+ $6.700 50+ $6.170 100+ $5.470 More Pricing... | PIC18 Family PIC18FxxQ35 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | PDIP | 35I/O's | I2C, SPI, UART | 4KB | 22Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ35 | 85°C | Through Hole | ||||||