Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F56Q35-I/6MXCopy
Newark Part No.13AN1896
Product RangePIC18 Family PIC18FxxQ35 Series Microcontrollers
Your Part Number
488 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $4.200 |
| 10+ | $3.720 |
| 25+ | $3.440 |
| 50+ | $3.170 |
| 122+ | $2.820 |
| 549+ | $2.550 |
| 1037+ | $2.280 |
| 2501+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F56Q35-I/6MXCopy
Newark Part No.13AN1896
Product RangePIC18 Family PIC18FxxQ35 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxQ35 Series Microcontrollers
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageWFVQFN-EP
No. of I/O's43I/O's
InterfacesI2C, SPI, UART
RAM Memory Size4KB
ADC Channels30Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18FxxQ35
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
PIC18 Family PIC18FxxQ35 Series Microcontrollers
Operating Frequency Max
64MHz
No. of Pins
48Pins
No. of I/O's
43I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
Device Core
PIC18
Program Memory Size
64KB
IC Case / Package
WFVQFN-EP
Interfaces
I2C, SPI, UART
ADC Channels
30Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18FxxQ35
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
