43 Product Results Found for "V.O.C."
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $27.890 5+ $27.110 10+ $26.320 25+ $25.520 50+ $24.330 More Pricing... | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM V | AEC-Q100 | ||||||
Each | 1+ $12.040 10+ $9.340 25+ $8.660 50+ $8.290 100+ $7.930 More Pricing... | Kinetis V Family KV4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 128KB | 48Pins | LQFP | 38I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 24KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV4x | - | ||||||
Each | 1+ $20.670 | Kinetis V Family KV5x Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 1MB | 144Pins | LQFP | 111I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 256KB | 5Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV5x | - | ||||||
Each | 1+ $6.510 10+ $4.920 25+ $4.550 50+ $4.330 100+ $4.120 More Pricing... | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 64KB | 32Pins | QFN | 26I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | - | ||||||
21AM3557 RoHS | Each | 1+ $3.030 | PIC32 Family PIC32CX-BZ3 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | - | 64MHz | 512KB | 48Pins | VQFN-EP | 27I/O's | - | I2C, LIN, SPI, USART | - | 96KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 105°C | PIC32 | Surface Mount | PIC32CX-BZ3 | AEC-Q100 | |||||
21AM3555 RoHS | Each | 1+ $4.230 10+ $3.760 25+ $3.470 50+ $3.200 100+ $2.900 | PIC32 Family PIC32CX-BZ3 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | - | 64MHz | 512KB | 32Pins | VQFN-EP | 14I/O's | - | I2C, LIN, SPI, USART | - | 96KB | 4Channels | 12Bit | 1.9V | 3.6V | -40°C | 105°C | PIC32 | Surface Mount | PIC32CX-BZ3 | AEC-Q100 | |||||
11AN7514 RoHS | Each | 1+ $7.060 10+ $6.270 25+ $5.800 50+ $5.340 100+ $4.740 More Pricing... | PIC32 Family PIC32CX SG4 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | - | 120MHz | 1MB | 64Pins | TQFP | 51I/O's | - | I2C, LIN, RS-485, SPI, USART | - | 256KB | 24Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CX SG4 | - | |||||
11AN7498 RoHS | Each | 1+ $4.080 10+ $3.620 25+ $3.350 50+ $3.090 100+ $3.010 | PIC32 Family PIC32CM JH00 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 48MHz | 64KB | 64Pins | TQFP | 52I/O's | - | I2C, LIN, RS-485, SPI, USART | - | 8KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | PIC32 | Surface Mount | PIC32CM JH00 | AEC-Q100 | |||||
11AN7500 RoHS | Each | 1+ $4.410 10+ $3.610 25+ $3.340 50+ $3.050 100+ $2.740 | PIC32 Family PIC32CM JH00 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 48MHz | 64KB | 64Pins | TQFP | 52I/O's | - | I2C, LIN, RS-485, SPI, USART | - | 8KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CM JH00 | - | |||||
11AN7461 RoHS | Each | 1+ $3.870 10+ $3.420 25+ $3.170 50+ $2.920 100+ $2.870 | PIC32 Family PIC32CM JH00 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 48MHz | 32KB | 64Pins | TQFP | 52I/O's | - | I2C, LIN, RS-485, SPI, USART | - | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | PIC32 | Surface Mount | PIC32CM JH00 | AEC-Q100 | |||||
Each | 1+ $6.800 10+ $6.040 25+ $5.590 50+ $5.150 100+ $4.580 More Pricing... | PIC32 Family PIC32CM GC00 Series Microcontrollers | ARM Cortex-M23 | - | - | 32 bit | - | 72MHz | 512KB | 64Pins | TQFP | 50I/O's | - | CAN FD, I2C, LIN, SPI, USART, USB | - | 128KB | 12Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CM GC00 | - | ||||||
11AN7463 RoHS | Each | 1+ $4.240 10+ $3.470 25+ $3.210 50+ $2.940 100+ $2.590 More Pricing... | PIC32 Family PIC32CM JH00 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 48MHz | 32KB | 64Pins | TQFP | 52I/O's | - | I2C, LIN, RS-485, SPI, USART | - | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CM JH00 | - | |||||
Each | 500+ $2.730 | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 32KB | 32Pins | LQFP | 28I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV1x | - | ||||||
Each | 250+ $5.650 500+ $5.480 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 100Pins | LQFP | 70I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 48KB | 30Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis W | Surface Mount | KV3x | - | ||||||
Each | 500+ $4.580 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 64Pins | LQFP | 46I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 24KB | 30Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | - | ||||||
Each | 500+ $4.010 | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 32KB | 48Pins | LQFP | 40I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV1x | - | ||||||
Each | 500+ $5.180 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 64Pins | LQFP | 46I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 48KB | 25Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | - | ||||||
Each | 250+ $7.090 500+ $6.880 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | 70I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 96KB | 25Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | - | ||||||
Each | 500+ $6.760 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 64Pins | LQFP | 46I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 96KB | 25Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | - | ||||||
Each | 1+ $3.720 | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 16KB | 48Pins | LQFP | 40I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV1x | - | ||||||
Each | 500+ $3.050 | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 16KB | 32Pins | LQFP | 28I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV1x | - | ||||||
Each | 500+ $4.440 | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 64Pins | LQFP | 46I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | - | ||||||
Each | 100+ $20.530 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 1MB | 144Pins | TFBGA | 114I/O's | TFBGA | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM V | AEC-Q100 | ||||||
Each | 500+ $3.050 | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 32KB | 32Pins | QFN | 28I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV1x | - | ||||||
Each | 1+ $3.320 | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 16KB | 32Pins | QFN | 28I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV1x | - | ||||||