43 Résultats trouvés pour "V.O.C."
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 27,890 $ 5+ 27,110 $ 10+ 26,320 $ 25+ 25,520 $ 50+ 24,330 $ Plus de tarifs | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM V | AEC-Q100 | ||||||
Each | 1+ 12,040 $ 10+ 9,340 $ 25+ 8,660 $ 50+ 8,290 $ 100+ 7,930 $ Plus de tarifs | Kinetis V Family KV4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 128KB | 48Pins | LQFP | 38I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 24KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV4x | - | ||||||
Each | 1+ 20,670 $ | Kinetis V Family KV5x Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 1MB | 144Pins | LQFP | 111I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 256KB | 5Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV5x | - | ||||||
Each | 1+ 6,510 $ 10+ 4,920 $ 25+ 4,550 $ 50+ 4,330 $ 100+ 4,120 $ Plus de tarifs | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 64KB | 32Pins | QFN | 26I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | - | ||||||
21AM3557 RoHS | Each | 1+ 3,030 $ | PIC32 Family PIC32CX-BZ3 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | - | 64MHz | 512KB | 48Pins | VQFN-EP | 27I/O's | - | I2C, LIN, SPI, USART | - | 96KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 105°C | PIC32 | Surface Mount | PIC32CX-BZ3 | AEC-Q100 | |||||
21AM3555 RoHS | Each | 1+ 4,230 $ 10+ 3,760 $ 25+ 3,470 $ 50+ 3,200 $ 100+ 2,900 $ | PIC32 Family PIC32CX-BZ3 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | - | 64MHz | 512KB | 32Pins | VQFN-EP | 14I/O's | - | I2C, LIN, SPI, USART | - | 96KB | 4Channels | 12Bit | 1.9V | 3.6V | -40°C | 105°C | PIC32 | Surface Mount | PIC32CX-BZ3 | AEC-Q100 | |||||
11AN7514 RoHS | Each | 1+ 7,060 $ 10+ 6,270 $ 25+ 5,800 $ 50+ 5,340 $ 100+ 4,740 $ Plus de tarifs | PIC32 Family PIC32CX SG4 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | - | 120MHz | 1MB | 64Pins | TQFP | 51I/O's | - | I2C, LIN, RS-485, SPI, USART | - | 256KB | 24Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CX SG4 | - | |||||
11AN7498 RoHS | Each | 1+ 4,080 $ 10+ 3,620 $ 25+ 3,350 $ 50+ 3,090 $ 100+ 3,010 $ | PIC32 Family PIC32CM JH00 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 48MHz | 64KB | 64Pins | TQFP | 52I/O's | - | I2C, LIN, RS-485, SPI, USART | - | 8KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | PIC32 | Surface Mount | PIC32CM JH00 | AEC-Q100 | |||||
11AN7500 RoHS | Each | 1+ 4,410 $ 10+ 3,610 $ 25+ 3,340 $ 50+ 3,050 $ 100+ 2,740 $ | PIC32 Family PIC32CM JH00 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 48MHz | 64KB | 64Pins | TQFP | 52I/O's | - | I2C, LIN, RS-485, SPI, USART | - | 8KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CM JH00 | - | |||||
11AN7461 RoHS | Each | 1+ 3,870 $ 10+ 3,420 $ 25+ 3,170 $ 50+ 2,920 $ 100+ 2,870 $ | PIC32 Family PIC32CM JH00 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 48MHz | 32KB | 64Pins | TQFP | 52I/O's | - | I2C, LIN, RS-485, SPI, USART | - | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | PIC32 | Surface Mount | PIC32CM JH00 | AEC-Q100 | |||||
MICROCHIP Nouveau produit | Each | 1+ 6,800 $ 10+ 6,040 $ 25+ 5,590 $ 50+ 5,150 $ 100+ 4,580 $ Plus de tarifs | PIC32 Family PIC32CM GC00 Series Microcontrollers | ARM Cortex-M23 | - | - | 32 bit | - | 72MHz | 512KB | 64Pins | TQFP | 50I/O's | - | CAN FD, I2C, LIN, SPI, USART, USB | - | 128KB | 12Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CM GC00 | - | |||||
11AN7463 RoHS | Each | 1+ 4,240 $ 10+ 3,470 $ 25+ 3,210 $ 50+ 2,940 $ 100+ 2,590 $ Plus de tarifs | PIC32 Family PIC32CM JH00 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 48MHz | 32KB | 64Pins | TQFP | 52I/O's | - | I2C, LIN, RS-485, SPI, USART | - | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CM JH00 | - | |||||
Each | 500+ 2,730 $ | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 32KB | 32Pins | LQFP | 28I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV1x | - | ||||||
Each | 250+ 5,650 $ 500+ 5,480 $ | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 100Pins | LQFP | 70I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 48KB | 30Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis W | Surface Mount | KV3x | - | ||||||
Each | 500+ 4,580 $ | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 64Pins | LQFP | 46I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 24KB | 30Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | - | ||||||
Each | 500+ 4,010 $ | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 32KB | 48Pins | LQFP | 40I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV1x | - | ||||||
Each | 500+ 5,180 $ | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 64Pins | LQFP | 46I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 48KB | 25Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | - | ||||||
Each | 250+ 7,090 $ 500+ 6,880 $ | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | 70I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 96KB | 25Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | - | ||||||
Each | 500+ 6,760 $ | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 64Pins | LQFP | 46I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 96KB | 25Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | - | ||||||
Each | 1+ 3,720 $ | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 16KB | 48Pins | LQFP | 40I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV1x | - | ||||||
Each | 500+ 3,050 $ | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 16KB | 32Pins | LQFP | 28I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV1x | - | ||||||
Each | 500+ 4,440 $ | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 64Pins | LQFP | 46I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | - | ||||||
Each | 100+ 20,530 $ | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 1MB | 144Pins | TFBGA | 114I/O's | TFBGA | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM V | AEC-Q100 | ||||||
Each | 500+ 3,050 $ | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 32KB | 32Pins | QFN | 28I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV1x | - | ||||||
Each | 1+ 3,320 $ | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 16KB | 32Pins | QFN | 28I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV1x | - | ||||||