Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC812M101JTB16XCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel41X4158
Re-Reel45AC7224RL
Cut Tape45AC7224
Product RangeLPC Family LPC81x Series Microcontrollers
Your Part Number
6,650 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.030 | $3.03 |
| Total Price | $3.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.260 |
| 25+ | $2.050 |
| 50+ | $1.940 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $1.620 |
| 12000+ | $1.450 |
| 18000+ | $1.390 |
| 30000+ | $1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC812M101JTB16XCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel41X4158
Re-Reel45AC7224RL
Cut Tape45AC7224
Product RangeLPC Family LPC81x Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC81x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed30MHz
Operating Frequency Max30MHz
Program Memory Size16KB
No. of Pins16Pins
IC Case / PackageXSON
MCU Case StyleXSON
No. of I/O's14I/O's
InterfacesI2C, SPI, USART
RAM Memory Size4KB
ADC Channels12Channels
ADC Resolution-
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC81x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC81x Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
30MHz
No. of Pins
16Pins
MCU Case Style
XSON
Interfaces
I2C, SPI, USART
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC81x
MSL
MSL 1 - Unlimited
Device Core
ARM Cortex-M0+
No. of Bits
32bit
CPU Speed
30MHz
Program Memory Size
16KB
IC Case / Package
XSON
No. of I/O's
14I/O's
RAM Memory Size
4KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for LPC812M101JTB16X
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate