0
0 Items$0.00

ARM Microcontrollers :

86 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
05W8035

RoHS

Each
1+$28.100
5+$26.040
10+$23.970
25+$22.330
50+$21.880
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
LQFP
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
16AC3526

RoHS

Each
1+$4.730
10+$3.580
25+$3.290
50+$3.140
100+$2.980
More Pricing...
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
-
32KB
48Pins
LQFP
LQFP
38I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
6KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
16AC3527

RoHS

Each
1+$4.580
10+$3.460
25+$3.190
50+$3.040
100+$2.870
More Pricing...
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
48MHz
32KB
32Pins
LQFP
LQFP
28I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
6KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
31AC6627

RoHS

Each
1+$36.710
5+$33.120
10+$29.530
25+$28.480
50+$27.440
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
180MHz
180MHz
1MB
144Pins
LQFP
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB
256KB
-
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
39AH9409

RoHS

Each
1+$13.190
10+$10.300
25+$9.560
50+$9.210
100+$8.860
More Pricing...
XMC4000 Family XMC4200 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
256KB
64Pins
TQFP
TQFP
45I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
40KB
10Channels
12Bit
3.13V
3.63V
-40°C
125°C
XMC4000
Surface Mount
XMC4200
39AH9408

RoHS

Each
1+$9.830
10+$7.600
25+$7.150
50+$6.710
100+$6.440
More Pricing...
XMC4000 Family XMC4200 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
256KB
64Pins
TQFP
TQFP
45I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
40KB
10Channels
12Bit
3.13V
3.63V
-40°C
85°C
XMC
Surface Mount
XMC42xx
47W0522

RoHS

Each
1+$33.180
5+$29.860
10+$26.530
25+$25.410
50+$24.290
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
46W2198

RoHS

Each
1+$11.340
10+$8.820
25+$8.110
50+$7.970
100+$7.810
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
256KB
100Pins
LQFP
LQFP
84I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
32KB
37Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
24W6507

RoHS

Each
1+$14.670
10+$12.260
25+$11.350
50+$11.020
100+$10.580
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
256KB
64Pins
LQFP
LQFP
40I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
39X0140

RoHS

Each
1+$37.760
10+$31.640
25+$30.170
50+$28.340
100+$26.820
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
LQFP
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
256KB
39Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
78AC4371

RoHS

Each
1+$39.840
5+$35.990
10+$32.140
25+$30.210
50+$29.160
More Pricing...
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
80MHz
80MHz
256KB
68Pins
QFN
QFN
38I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
-
12Bit, 20Bit
1.71V
5.5V
-40°C
105°C
PSoC 5
Surface Mount
CY8C58xx
61AC0577

RoHS

Each
1+$30.790
10+$25.650
25+$24.370
50+$23.790
100+$23.180
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
64Pins
LQFP
LQFP
40I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
31AC6626

RoHS

Each
1+$26.740
10+$21.290
25+$19.980
50+$19.250
100+$18.520
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
100Pins
LQFP
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB
256KB
39Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
31AC6625

RoHS

Each
1+$35.450
10+$29.670
25+$28.280
50+$27.510
100+$26.740
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
LQFP
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SDHC, SPI, UART, USB
256KB
36Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
07AH4145

RoHS

Each
1+$20.620
10+$17.420
25+$16.760
50+$15.060
100+$13.360
More Pricing...
Kinetis S Family KS2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
256KB
48Pins
QFN
QFN
35I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
13Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis S
Surface Mount
KS2x
92T1350

RoHS

Each
1+$19.110
10+$17.880
25+$17.360
50+$15.670
100+$14.760
More Pricing...
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
100MHz
100MHz
512KB
100Pins
TFBGA
TFBGA
70I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART
64KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1700
49X9725

RoHS

Each
1+$26.810
10+$21.340
25+$20.550
50+$19.750
100+$18.970
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
512KB
144Pins
LQFP
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
44Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
39X0141

RoHS

Each
1+$34.770
10+$32.890
25+$32.240
50+$29.830
100+$28.640
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LQFP
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
256KB
39Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
85AC1959

RoHS

Each
1+$23.620
10+$19.610
25+$18.650
50+$18.120
100+$17.570
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
100Pins
LQFP
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
2Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis 
Surface Mount
K Series
39AH9407

RoHS

Each
1+$12.210
10+$9.490
25+$8.400
50+$8.130
100+$7.870
More Pricing...
XMC4000 Family XMC4100 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
125KB
64Pins
TQFP
TQFP
45I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
20KB
10Channels
12Bit
3.13V
3.63V
-40°C
125°C
XMC
Surface Mount
XMC41xx
05W8036

RoHS

Each
800+$21.270
1600+$20.850
2400+$20.410
4000+$19.990
8000+$19.560
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
05W8034

RoHS

Each
800+$21.270
1600+$20.850
2400+$20.410
4000+$19.990
8000+$19.560
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
05W8033

RoHS

Each
300+$18.860
600+$18.470
900+$18.100
1500+$17.720
3000+$17.360
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LQFP
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
08X2798

RoHS

Each
1740+$17.140
3480+$16.800
5220+$16.450
8700+$16.110
17400+$15.970
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
121Pins
XFBGA
XFBGA
83I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
256KB
39Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
24T8438

RoHS

Each
90+$18.520
180+$18.420
270+$18.330
450+$18.230
900+$18.130
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
136KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
1-25 of 86 items
of 4 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON