Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMK20DX256VLL10Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85AC1959
Product RangeKinetis K Family K2x Series Microcontrollers
Your Part Number
464 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.620 |
| 10+ | $19.610 |
| 25+ | $18.650 |
| 50+ | $18.120 |
| 100+ | $17.570 |
| 250+ | $17.370 |
| 500+ | $17.180 |
Price for:Each
Minimum: 1
Multiple: 1
$23.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK20DX256VLL10Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85AC1959
Product RangeKinetis K Family K2x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K2x Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed100MHz
Operating Frequency Max100MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's66I/O's
InterfacesCAN, I2C, I2S, SPI, UART, USB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USB
RAM Memory Size64KB
ADC Channels2Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis
MCU SeriesK Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis K Family K2x Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
100MHz
No. of Pins
100Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, I2S, SPI, UART, USB
RAM Memory Size
64KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
CPU Speed
100MHz
Program Memory Size
256KB
IC Case / Package
LQFP
No. of I/O's
66I/O's
Embedded Interface Type
CAN, I2C, I2S, SPI, UART, USB
ADC Channels
2Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
