ARM Microcontrollers :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(11)
MCU Family
=Kinetis
1
(1)
(14)
(1)
(7)
(24)
(1)
(11)
(151)
Data Bus Width
(11)
No. of Bits
(11)
Supply Voltage Max
(11)
Operating Temperature Min
(11)
IC Mounting
(11)
Operating Temperature Max
(1)
(10)
Supply Voltage Min
(9)
(2)
ADC Resolution
(3)
(8)
IC Case / Package
(2)
(7)
(1)
(1)
Packaging
(8)
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$4.930 50+$3.330 100+$3.070 250+$2.900 500+$2.830 More Pricing... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 20Pins | WLCSP | WLCSP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 5Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Kinetis | Surface Mount | L Series | - | ||||||
Each | 1+$11.610 10+$9.390 25+$8.960 50+$8.510 100+$8.250 More Pricing... | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | L Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$17.880 50+$15.080 100+$14.280 250+$13.930 500+$13.580 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 44I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | K Series | - | ||||||
Each | 1+$21.700 10+$17.960 25+$17.430 50+$16.910 100+$16.380 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 100Pins | LQFP | LQFP | 82I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 128KB | 31Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | L Series | - | ||||||
Each | 1+$11.160 10+$9.940 25+$9.630 50+$9.510 100+$9.380 More Pricing... | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 512KB | 48Pins | LQFN | LQFN | - | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 64KB | 5Channels | 16Bit | 2.1V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | W Series | - | ||||||
Each | 1+$23.620 10+$19.610 25+$18.650 50+$18.120 100+$17.570 More Pricing... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 100Pins | LQFP | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | K Series | - | ||||||
Each | 480+$15.640 960+$15.320 1440+$15.010 2400+$14.700 4800+$14.390 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 80Pins | LQFP | LQFP | 56I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 128KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | K1x | - | ||||||
Each | 1+$29.180 10+$23.300 25+$21.830 50+$21.030 100+$20.220 More Pricing... | Kinetis K Family K8x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 121Pins | XFBGA | XFBGA | 85I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 256KB | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | K Series | - | ||||||
Each | 1+$19.000 10+$15.580 25+$14.730 50+$14.330 100+$13.940 More Pricing... | Kinetis V Family KV4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 256KB | 64Pins | LQFP | LQFP | 48I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 29Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | V Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$11.310 50+$8.230 100+$7.430 250+$7.140 500+$6.570 More Pricing... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | L Series | - | ||||||
Each | 1+$13.340 10+$11.820 25+$11.660 50+$11.510 100+$11.350 More Pricing... | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 512KB | 48Pins | LQFN | LQFN | - | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 64KB | - | 16Bit | 2.1V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | W Series | AEC-Q100 | ||||||