0
0 Items$0.00

ARM Microcontrollers :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
13AC4005

RoHS

Each
1+$18.190
10+$15.670
25+$15.390
50+$14.850
100+$14.310
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
64Pins
LQFP
LQFP
52I/O's
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
13AC4006

RoHS

Each
1+$16.450
10+$12.040
25+$11.170
50+$10.890
100+$10.610
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
100Pins
LQFP
LQFP
83I/O's
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
07W6200

RoHS

Each
1+$34.890
10+$29.250
25+$27.850
50+$27.080
100+$26.300
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
512KB
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
128KB
46Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
13AC4004

RoHS

Each
1+$16.000
10+$12.560
25+$11.960
50+$11.380
100+$10.810
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
132Pins
UFBGA
UFBGA
110I/O's
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
320KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
89T6228

RoHS

Each
800+$18.760
1600+$18.380
2400+$18.000
4000+$17.640
8000+$17.260
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
64KB
46Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
07W6201

RoHS

Each
1+$32.720
10+$30.970
25+$30.350
50+$28.080
100+$26.960
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
100MHz
-
256KB
144Pins
MAPBGA
-
100I/O's
CAN, I2C, SPI, UART, USART
-
64KB
46Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
13AC4007

RoHS

Each
1+$18.120
10+$14.380
25+$12.780
50+$12.560
100+$12.330
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
-
-
32 bit
80MHz
-
1MB
144Pins
LQFP
-
115I/O's
CAN, I2C, SPI, UART, USART
-
320KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
61AK2531

RoHS

Each
1+$15.780
10+$12.310
25+$12.100
50+$11.890
100+$11.680
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
80MHz
-
1MB
132Pins
UFBGA
-
109I/O's
CAN, I2C, SPI, UART, USART
-
128KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON