Quantity | Price |
---|---|
1+ | $14.680 |
Product Information
Product Overview
STM32L471QGI6 is an ultra-low-power microcontroller based on the high performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device embed high-speed memories, a flexible external memory controller (FSMC) for static memories, a Quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.
- 1MB of flash memory size
- 132-pin UFBGA ECOPACK®2 package, industrial temperature range from -40 to 85°C (105°C junction)
- Ultra-low-power with Flexpower control, 1.71V to 3.6V power supply
- Brown out reset (BOR), batch acquisition mode (BAM)
- 4µs wakeup from stop mode, interconnect matrix
- Performance benchmark, 4 to 48MHz crystal oscillator
- 3 PLLs for system clock, audio, ADC, RTC with HW calendar, alarms and calibration
- 4x digital filters for sigma delta modulator, rich analog peripherals
- 14-channel DMA controller, true random number generator
- CRC calculation unit, 96-bit unique ID
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32bit
80MHz
132Pins
109I/O's
128KB
12Bit
3.6V
85°C
STM32
-
ARM Cortex-M4F
32 bit
1MB
UFBGA
CAN, I2C, SPI, UART, USART
19Channels
1.71V
-40°C
Surface Mount
STM32L4
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate