Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9862QXA40XUMA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel22AJ0516RL
Cut Tape22AJ0516
Product RangeTLE986x Family TLE9862QXA40 Series Microcontrollers
Your Part Number
4,940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.410 | $8.41 |
| Total Price | $8.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.410 |
| 10+ | $6.400 |
| 25+ | $5.900 |
| 50+ | $5.630 |
| 100+ | $5.360 |
| 250+ | $5.090 |
| 500+ | $4.920 |
| 1000+ | $4.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9862QXA40XUMA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel22AJ0516RL
Cut Tape22AJ0516
Product RangeTLE986x Family TLE9862QXA40 Series Microcontrollers
Technical Datasheet
Product RangeTLE986x Family TLE9862QXA40 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max40MHz
Program Memory Size256KB
CPU Speed40MHz
No. of Pins48Pins
IC Case / PackageVQFN
MCU Case StyleVQFN
No. of I/O's10I/O's
InterfacesSPI, UART
Embedded Interface TypeSPI, UART
RAM Memory Size8KB
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min5.5V
Supply Voltage Max27V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilyTLE986x
MCU SeriesTLE9862QXA40
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TLE986x Family TLE9862QXA40 Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
40MHz
CPU Speed
40MHz
IC Case / Package
VQFN
No. of I/O's
10I/O's
Embedded Interface Type
SPI, UART
ADC Channels
5Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TLE9862QXA40
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M3
Data Bus Width
32bit
Program Memory Size
256KB
No. of Pins
48Pins
MCU Case Style
VQFN
Interfaces
SPI, UART
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
27V
Operating Temperature Max
150°C
MCU Family
TLE986x
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate