Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXMC4300F100K256AAXUMA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AJ4477
Product RangeXMC4000 Family XMC4300 Series Microcontrollers
Your Part Number
1,706 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.320 |
| 10+ | $23.430 |
| 25+ | $21.950 |
| 50+ | $21.130 |
| 100+ | $20.340 |
| 250+ | $19.560 |
| 500+ | $19.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$29.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC4300F100K256AAXUMA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AJ4477
Product RangeXMC4000 Family XMC4300 Series Microcontrollers
Technical Datasheet
Product RangeXMC4000 Family XMC4300 Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max144MHz
CPU Speed144MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's75I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, I2S, LIN, SPI, UART, USB
RAM Memory Size128KB
Embedded Interface TypeCAN, I2C, I2S, LIN, SPI, UART, USB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyXMC
MCU SeriesXMC4300
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
XMC4000 Family XMC4300 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
144MHz
No. of Pins
100Pins
No. of I/O's
75I/O's
Interfaces
CAN, I2C, I2S, LIN, SPI, UART, USB
Embedded Interface Type
CAN, I2C, I2S, LIN, SPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
125°C
MCU Family
XMC
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Operating Frequency Max
144MHz
Program Memory Size
256KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
128KB
ADC Channels
16Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC4300
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate