0
0 Items$0.00

ARM Microcontrollers :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
51AC9574

RoHS

Each
1+$2.510
10+$1.850
25+$1.720
50+$1.580
100+$1.500
More Pricing...
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
32KB
28Pins
UFQFPN
UFQFPN
21I/O's
I2C, SPI, UART, USART
I2C, SPI, UART, USART
8KB
-
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
54AH7025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.040
50+$2.350
100+$2.200
250+$2.130
500+$2.090
More Pricing...
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
32MHz
-
32KB
28Pins
UFQFPN
-
21I/O's
I2C, LPUART, SPI, UART, USART
-
8KB
-
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
54AH7026

RoHS

STMICROELECTRONICS
Each
1+$3.740
10+$3.040
25+$2.900
50+$2.760
100+$2.670
More Pricing...
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
32MHz
-
32KB
28Pins
UFQFPN
-
21I/O's
I2C, SPI, LPUART, USART
-
8KB
-
10Channels
12Bit
1.8V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32L0
29AK8237

RoHS

STMICROELECTRONICS
Each
1+$2.980
10+$2.440
25+$2.300
50+$2.230
100+$2.140
More Pricing...
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
16KB
28Pins
UFQFPN
UFQFPN
21I/O's
I2C, SPI, UART, USART
I2C, SPI, UART, USART
8KB
-
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
64AH3897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.090
50+$1.960
100+$1.850
250+$1.760
500+$1.680
More Pricing...
LPC Family LPC80x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
15MHz
15MHz
32KB
24Pins
TSSOP
TSSOP
21I/O's
I2C, SPI, USART
-
4KB
-
12Channels
12Bit
1.7V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC80x
51AC2010

RoHS

Each
1+$3.000
10+$2.210
100+$1.810
500+$1.640
1000+$1.610
More Pricing...
LPC Family LPC80x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
15MHz
15MHz
32KB
24Pins
TSSOP
TSSOP
21I/O's
I2C, SPI, UART, USART
I2C, SPI, UART, USART
4KB
-
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC80x
77AC3807

RoHS

Each
1+$17.190
10+$13.450
25+$12.530
50+$12.030
100+$11.510
More Pricing...
PN7462 Family PN7360 Series Microcontrollers
ARM Cortex-M0
32bit
-
32 bit
20MHz
20MHz
80KB
64Pins
HVQFN
HVQFN
21I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
12KB
NFC Controller
-
-
2.3V
5.5V
-40°C
85°C
-
Surface Mount
PN7360
77AC3808

RoHS

Each
1+$16.390
10+$14.270
25+$13.220
50+$12.330
100+$11.450
More Pricing...
PN7462 Family PN7362 Series Microcontrollers
ARM Cortex-M0
32bit
-
32 bit
20MHz
20MHz
160KB
64Pins
VFBGA
VFBGA
21I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
12KB
NFC Controller
-
-
2.3V
5.5V
-40°C
85°C
-
Surface Mount
PN7362
29AK8240

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$3.420
50+$2.480
100+$2.280
250+$2.180
500+$2.130
More Pricing...
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
32MHz
-
32KB
28Pins
UFQFPN
-
21I/O's
I2C, SPI, UART, USART
-
8KB
-
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
97AK2629

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$3.630
10+$2.840
100+$2.420
500+$2.270
1000+$2.180
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
56MHz
-
64KB
20Pins
TSSOP
-
21I/O's
I2C, LPUART, SPI, USART
-
12KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
77AC3806

RoHS

Each
1+$18.870
10+$16.510
25+$13.680
50+$12.260
100+$11.750
More Pricing...
PN7462 Family PN7360 Series Microcontrollers
ARM Cortex-M0
32bit
-
32 bit
20MHz
20MHz
80KB
64Pins
VFBGA
VFBGA
21I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
12KB
NFC Controller
-
-
2.3V
5.5V
-40°C
85°C
-
Surface Mount
PN7360
68AC4716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.280
50+$3.250
100+$2.930
250+$2.450
500+$2.250
More Pricing...
PSOC 4 Family CY8C40xx Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
24MHz
24MHz
16KB
25Pins
WLCSP
WLCSP
21I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
-
16Channels
10Bit
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
PSoC 4000S
68T5156

RoHS

Each (Supplied on Full Reel)
Full Reel
3500+$8.250
10500+$8.080
17500+$7.910
SAM 32 Family AT91SAM7S Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
55MHz
55MHz
32KB
48Pins
QFN
QFN
21I/O's
I2C, SPI, SSC, UART, USART
I2C, SPI, SSC, UART, USART
8KB
-
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
SAM32
Surface Mount
SAM7S
85AC2138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$16.300
50+$11.890
100+$10.920
250+$10.840
500+$10.630
More Pricing...
PN7462 Family PN7362 Series Microcontrollers
ARM Cortex-M0
32bit
-
32 bit
20MHz
20MHz
160KB
64Pins
HVQFN
HVQFN
21I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
12KB
Gaming, Home Banking, High Integration Devices, NFC, Physical Access Control, USB NFC Reader
-
-
1.65V
3.6V
-40°C
85°C
PN7462
Surface Mount
-
77AC3810

RoHS

Each
1+$19.150
10+$14.990
25+$13.970
50+$13.400
100+$12.820
More Pricing...
PN7462 Family PN7362 Series Microcontroller4
ARM Cortex-M0
32bit
-
32 bit
20MHz
20MHz
160KB
64Pins
VFBGA
VFBGA
21I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
12KB
NFC Controller
-
-
2.3V
5.5V
-40°C
85°C
-
Surface Mount
PN7462
77AC3809

RoHS

Each
1+$17.980
10+$14.070
25+$13.100
50+$12.570
100+$12.030
More Pricing...
PN7462 Family PN7362 Series Microcontrollers
ARM Cortex-M0
32bit
-
32 bit
20MHz
20MHz
160KB
64Pins
HVQFN
HVQFN
21I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
12KB
NFC Controller
-
-
2.3V
5.5V
-40°C
85°C
-
Surface Mount
PN7362
11AN9942

RoHS

STMICROELECTRONICS
Each (Supplied on Full Reel)
Full Reel
3000+$1.680
9000+$1.580
15000+$1.510
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
32MHz
-
32KB
28Pins
UFQFPN
-
21I/O's
I2C, LPUART, SPI, UART, USART
-
8KB
-
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
1-17 of 17 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON