
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 10+ | $2.630 |
| 100+ | $2.240 |
| 980+ | $2.080 |
| 1470+ | $2.030 |
| 2940+ | $2.010 |
| 5390+ | $1.980 |
Product Information
Product Overview
STM32L031G6U7 is an ultra-low-power Arm Cortex-M0+ MCU. It incorporates the high-performance Arm® Cortex®-M0+ 32bit RISC core operating at a 32MHz frequency, high-speed embedded memories plus an extensive range of enhanced I/Os and peripherals. This device provides high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. It offers several analog features, one 12bit ADC with hardware oversampling, two ultra-low-power comparators, several timers, one low-power timer (LPTIM), three general-purpose 16bit timers, one RTC and one SysTick which can be used as timebases. It is used in applications such as gas/water meters and industrial sensors, healthcare and fitness equipment, remote control and user interface, PC peripherals, gaming, GPS equipment, alarm system, wired and wireless sensors, video intercom.
- 32Kbytes flash memory, 1Kbytes data EEPROM, 8Kbytes RAM
- 3 general purpose timers, 1 LPTIMER, (2SPI, I²C, USART, LPUART ) communication interfaces
- 21 GPIOs, (12bit synchronized ADC, 10 channels), 2 comparators, 32MHz max CPU frequency
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
- Ultralow power POR/PDR, programmable voltage detector (PVD)
- Internal low-power 37KHz RC, internal multispeed low-power 65KHz to 4.2MHz RC
- 1Kbyte of data EEPROM with ECC, 20byte backup register, sector protection against R/W operation
- Pre-programmed bootloader, development support, upto 38 fast I/Os (31 I/Os 5V tolerant)
- Two power pair (UFQFPN28 power pairs), VDD range from 1.8 to 3.6V and BOR enabled
- Industrial temperature range from -40°C to 105°C, LQFP48 package
Technical Specifications
STM32 Family STM32L0 Series Microcontrollers
32 bit
32KB
UFQFPN
I2C, SPI, LPUART, USART
10Channels
1.8V
-40°C
Surface Mount
STM32L0
MSL 3 - 168 hours
ARM Cortex-M0+
32MHz
28Pins
21I/O's
8KB
12Bit
3.6V
105°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
