Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSAC57D54HCVMOCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.95Y0362
Product RangeMAC5X Family MAC57Dxx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.290 |
| 5+ | $81.100 |
| 10+ | $77.540 |
| 25+ | $73.630 |
| 50+ | $70.070 |
| 100+ | $69.000 |
| 250+ | $67.590 |
Price for:Each
Minimum: 1
Multiple: 1
$84.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSAC57D54HCVMOCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.95Y0362
Product RangeMAC5X Family MAC57Dxx Series Microcontrollers
Product RangeMAC5X Family MAC57Dxx Series Microcontrollers
Device CoreARM Cortex-A5, ARM Cortex-M0, ARM Cortex-M4
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max320MHz
CPU Speed320MHz
Program Memory Size4MB
No. of Pins516Pins
IC Case / PackageMAPBGA
No. of I/O's-
MCU Case StyleMAPBGA
InterfacesCAN, ENET, I2C, I2S, LIN, SPI
Embedded Interface TypeCAN, ENET, I2C, I2S, LIN, SPI
RAM Memory Size2.3MB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.2V
Supply Voltage Max1.32V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyMAC5X
MCU SeriesMAC57Dxx
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MAC5X Family MAC57Dxx Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
CPU Speed
320MHz
No. of Pins
516Pins
No. of I/O's
-
Interfaces
CAN, ENET, I2C, I2S, LIN, SPI
RAM Memory Size
2.3MB
ADC Resolution
12Bit
Supply Voltage Max
1.32V
Operating Temperature Max
105°C
MCU Family
MAC5X
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-A5, ARM Cortex-M0, ARM Cortex-M4
Data Bus Width
32 bit
Operating Frequency Max
320MHz
Program Memory Size
4MB
IC Case / Package
MAPBGA
MCU Case Style
MAPBGA
Embedded Interface Type
CAN, ENET, I2C, I2S, LIN, SPI
ADC Channels
24Channels
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MAC57Dxx
MSL
MSL 3 - 168 hours
Alternatives for SAC57D54HCVMO
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate