0
0 Items$0.00

ARM Microcontrollers :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
71Y7148

RoHS

Each
1+$11.970
10+$9.750
25+$9.190
50+$8.890
100+$8.580
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
64Pins
LQFP
LQFP
27I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
32KB
22Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
Each
75T6299

RoHS

Each
1+$10.780
10+$10.290
25+$9.780
50+$9.330
100+$8.860
SAM 32 Family AT91SAM7S Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
55MHz
55MHz
64KB
64Pins
LQFP
LQFP
32I/O's
I2C, SPI, SSC, UART, USART
I2C, SPI, SSC, UART, USART
16KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
SAM32
Surface Mount
AT91SAM7S
Each
15AC6237

RoHS

Each
1+$12.210
SAM 32 Family SAM 4S Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
64Pins
LQFP
LQFP
47I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
160KB
10Channels
12Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4S
Each
30AC9398

RoHS

Each
1+$16.560
10+$15.810
25+$15.070
50+$14.350
100+$13.630
SAM 32 Family AT91SAM7S Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
55MHz
55MHz
256KB
64Pins
QFN
QFN
32I/O's
I2C, SPI, SSC, UART, USART
I2C, SPI, SSC, UART, USART
64KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
SAM32
Surface Mount
AT91SAM7S
Each
75T6311

RoHS

Each
1+$18.140
10+$17.320
48+$16.500
72+$15.710
120+$14.920
SAM9 Family AT91SAM92 Series Microcontrollers
ARM9
32bit
32bit
32 bit
210MHz
210MHz
32KB
208Pins
PQFP
PQFP
96I/O's
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
8KB
4Channels
10Bit
1.65V
1.95V
-40°C
85°C
SAM9
Surface Mount
AT91SAM92
Each
52Y7781

RoHS

Date/Lot Code

Each
1+$4.410
10+$3.830
25+$3.350
50+$3.150
100+$2.730
More Pricing...
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
64KB
64Pins
TFBGA
TFBGA
51I/O's
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
8KB
15Channels
12Bit
1.65V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
Each
52Y7779

RoHS

Each
1+$6.050
10+$3.990
25+$3.660
50+$3.380
100+$3.090
More Pricing...
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
32KB
48Pins
LQFP
LQFP
37I/O's
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32L0
Each
52Y7778

RoHS

Each
1+$2.870
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
64KB
64Pins
LQFP
LQFP
51I/O's
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
8KB
16Channels
12Bit
1.8V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32L0
Each
52Y7744

RoHS

Each
1+$15.380
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
1MB
144Pins
LFBGA
LFBGA
112I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
96KB
21Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F1
Each
75Y3121

RoHS

Each
1+$18.140
10+$16.980
25+$16.480
50+$14.860
100+$14.000
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
1MB
169Pins
BGA
BGA
114I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
384KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
Each
15AC6193

RoHS

Each
1+$11.780
10+$11.240
25+$9.710
50+$8.980
100+$8.000
More Pricing...
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
256KB
48Pins
QFN
QFN
37I/O's
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
32KB
14Channels
12Bit
900mV
1.2V
-40°C
85°C
SAM32
Surface Mount
SAM L21
Each
15AC6197

RoHS

Each
1+$8.890
10+$8.480
25+$7.330
50+$6.770
100+$6.040
More Pricing...
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
128KB
64Pins
QFN
QFN
51I/O's
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
16KB
20Channels
12Bit
900mV
1.2V
-40°C
85°C
SAM32
Surface Mount
SAM L21
Each
15AC6183

RoHS

Each
1+$7.510
10+$7.160
25+$6.200
50+$5.730
100+$5.110
More Pricing...
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
64KB
32Pins
QFN
QFN
25I/O's
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
8KB
10Channels
12Bit
900mV
1.2V
-40°C
85°C
SAM32
Surface Mount
SAM L21
Each
15AC6195

RoHS

Each
1+$8.270
10+$7.910
25+$6.830
50+$6.330
100+$5.630
More Pricing...
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
64KB
64Pins
QFN
QFN
51I/O's
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
8KB
20Channels
12Bit
900mV
1.2V
-40°C
85°C
SAM32
Surface Mount
SAM L21
Each
15AC6181

RoHS

Each
1+$7.510
10+$6.660
25+$6.160
50+$5.680
100+$5.050
More Pricing...
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
32KB
32Pins
QFN
QFN
25I/O's
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
4KB
10Channels
12Bit
900mV
1.2V
-40°C
85°C
SAM32
Surface Mount
SAM L21
Each
15AC6191

RoHS

Date/Lot Code

Each
1+$8.390
10+$8.000
25+$6.910
50+$6.380
100+$5.690
More Pricing...
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
128KB
48Pins
QFN
QFN
37I/O's
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
16KB
14Channels
12Bit
900mV
1.2V
-40°C
85°C
SAM32
Surface Mount
SAM L21
Each
15AC6190

RoHS

Each
1+$8.610
10+$8.220
25+$7.110
50+$6.580
100+$5.840
More Pricing...
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
128KB
48Pins
TQFP
TQFP
37I/O's
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
16KB
14Channels
12Bit
900mV
1.2V
-40°C
85°C
SAM32
Surface Mount
SAM L21
Each
15AC6180

RoHS

Each
1+$8.150
10+$7.230
25+$6.690
50+$6.180
100+$5.470
More Pricing...
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
32KB
32Pins
TQFP
TQFP
25I/O's
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
4KB
10Channels
12Bit
900mV
1.2V
-40°C
85°C
SAM32
Surface Mount
SAM L21
Each
15AC6194

RoHS

Each
1+$8.470
10+$8.080
25+$7.000
50+$6.470
100+$5.740
More Pricing...
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
64KB
64Pins
TQFP
TQFP
51I/O's
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
8KB
20Channels
12Bit
900mV
1.2V
-40°C
85°C
SAM32
Surface Mount
SAM L21
Each
15AC6189

RoHS

Each
1+$7.940
10+$7.570
25+$6.550
50+$6.050
100+$5.380
More Pricing...
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
64KB
48Pins
QFN
QFN
37I/O's
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
8KB
14Channels
12Bit
900mV
1.2V
-40°C
85°C
SAM32
Surface Mount
SAM L21
Each
15AC6196

RoHS

Each
1+$9.000
10+$8.590
25+$7.440
50+$6.870
100+$6.110
More Pricing...
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
128KB
64Pins
TQFP
TQFP
51I/O's
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
16KB
20Channels
12Bit
900mV
1.2V
-40°C
85°C
SAM32
Surface Mount
SAM L21
Each
1-21 of 21 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON