EFM32 Family EFM32JG Series Microcontrollers ARM Microcontrollers :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
Product Range
=EFM32 Fa...
1
(9)
(14)
(4)
(1)
(9)
(2)
(2)
(1)
Device Core
(8)
Data Bus Width
(8)
No. of Bits
(8)
Operating Frequency Max
(8)
CPU Speed
(8)
ADC Resolution
(8)
Supply Voltage Max
(8)
Operating Temperature Min
(8)
Operating Temperature Max
(8)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$5.920 10+$4.940 25+$4.580 50+$4.350 100+$4.130 More Pricing... | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 128KB | 32Pins | QFN | QFN | 24I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG1 | ||||||
Each | 1+$6.060 10+$5.050 25+$4.680 50+$4.630 100+$4.610 More Pricing... | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 128KB | 48Pins | QFN | QFN | 32I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG1 | ||||||
Each | 1+$6.990 10+$5.810 25+$5.390 50+$5.120 100+$4.860 More Pricing... | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 256KB | 32Pins | QFN | QFN | 24I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG1 | ||||||
SILICON LABS | Each | 1+$12.870 10+$10.670 25+$9.930 50+$9.480 100+$9.030 More Pricing... | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 1MB | 125Pins | BGA | BGA | 65I/O's | I2C, I2S, LIN, SPI, UART, USART | I2C, I2S, LIN, SPI, UART, USART | 256KB | 54Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG | |||||
Each | 1+$12.740 10+$10.420 25+$9.520 50+$9.140 100+$8.760 More Pricing... | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 1MB | 48Pins | QFN | QFN | 33I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 256KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG | ||||||
Each | 1+$7.530 10+$6.240 25+$5.880 50+$5.500 100+$5.240 More Pricing... | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 256KB | 48Pins | QFN | QFN | 32I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG1 | ||||||
SILICON LABS | Each | 1+$7.290 10+$5.180 25+$4.840 50+$4.560 100+$4.280 More Pricing... | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 128KB | 32Pins | QFN | QFN | 20I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | 20Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG | |||||
Each | 1+$5.710 10+$4.980 25+$4.730 50+$4.630 100+$4.520 More Pricing... | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 256KB | 32Pins | QFN | QFN | 20I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | 20Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG1 | ||||||