Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFM32JG1B200F128GM48-C0Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.74AC9430
Product RangeEFM32 Family EFM32JG Series Microcontrollers
Your Part Number
765 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.060 |
| 10+ | $5.050 |
| 25+ | $4.680 |
| 50+ | $4.630 |
| 100+ | $4.610 |
| 250+ | $4.560 |
| 500+ | $4.520 |
Price for:Each
Minimum: 1
Multiple: 1
$6.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM32JG1B200F128GM48-C0Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.74AC9430
Product RangeEFM32 Family EFM32JG Series Microcontrollers
Technical Datasheet
Product RangeEFM32 Family EFM32JG Series Microcontrollers
Device CoreARM Cortex-M3
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max40MHz
CPU Speed40MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's32I/O's
InterfacesI2C, I2S, SPI, USART
RAM Memory Size32KB
Embedded Interface TypeI2C, I2S, SPI, USART
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.85V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEFM32
MCU SeriesEFM32JG1
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EFM32 Family EFM32JG Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
40MHz
No. of Pins
48Pins
MCU Case Style
QFN
Interfaces
I2C, I2S, SPI, USART
Embedded Interface Type
I2C, I2S, SPI, USART
ADC Resolution
12Bit
Supply Voltage Max
3.8V
Operating Temperature Max
85°C
MCU Family
EFM32
Qualification
-
SVHC
To Be Advised
Device Core
ARM Cortex-M3
Data Bus Width
32bit
Operating Frequency Max
40MHz
Program Memory Size
128KB
IC Case / Package
QFN
No. of I/O's
32I/O's
RAM Memory Size
32KB
ADC Channels
24Channels
Supply Voltage Min
1.85V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM32JG1
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate