Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMK70FN1M0VMJ15Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06W0882
Product RangeKinetis K Family K7x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.060 |
| 5+ | $29.310 |
| 10+ | $26.550 |
| 25+ | $24.400 |
Price for:Each
Minimum: 1
Multiple: 1
$32.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK70FN1M0VMJ15Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06W0882
Product RangeKinetis K Family K7x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K7x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max150MHz
Program Memory Size1MB
No. of Pins256Pins
CPU Speed150MHz
IC Case / PackageMAPBGA
MCU Case StyleMAPBGA
No. of I/O's128I/O's
InterfacesCAN, I2C, I2S, SPI, UART
RAM Memory Size128KB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART
MCU ApplicationsGraphics LCD Controller
ADC Channels81Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis K
MCU SeriesK7x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis K Family K7x Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
150MHz
No. of Pins
256Pins
IC Case / Package
MAPBGA
No. of I/O's
128I/O's
RAM Memory Size
128KB
MCU Applications
Graphics LCD Controller
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis K
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Program Memory Size
1MB
CPU Speed
150MHz
MCU Case Style
MAPBGA
Interfaces
CAN, I2C, I2S, SPI, UART
Embedded Interface Type
CAN, I2C, I2S, SPI, UART
ADC Channels
81Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K7x
MSL
MSL 3 - 168 hours
Alternatives for MK70FN1M0VMJ15
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate