ML63Q2500 Series Microcontrollers ARM Microcontrollers :
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.770 10+ $13.070 25+ $12.190 50+ $11.670 100+ $11.170 | ML63Q2500 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | TQFP | 34I/O's | CAN, I2C, Serial, UART | 16KB | 12Channels | 12Bit | 2.3V | 5.5V | -40°C | 105°C | Surface Mount | ML63Q2500 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.860 10+ $13.170 25+ $12.280 50+ $11.740 100+ $11.180 More Pricing... | ML63Q2500 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 49I/O's | CAN, I2C, Serial, UART | 16KB | 12Channels | 12Bit | 2.3V | 5.5V | -40°C | 105°C | Surface Mount | ML63Q2500 | ||||||