Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoML63Q2537-NNNTBZWBYCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel26AM1425RL
Cut Tape26AM1425
Product RangeML63Q2500 Series Microcontrollers
Your Part Number
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.110 | $15.11 |
| Total Price | $15.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.110 |
| 50+ | $11.680 |
| 100+ | $10.710 |
| 250+ | $10.580 |
| 500+ | $10.460 |
| 1000+ | $9.480 |
| 2500+ | $9.280 |
| 5000+ | $9.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoML63Q2537-NNNTBZWBYCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel26AM1425RL
Cut Tape26AM1425
Product RangeML63Q2500 Series Microcontrollers
Technical Datasheet
Product RangeML63Q2500 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size256KB
No. of Pins48Pins
IC Case / PackageTQFP
No. of I/O's34I/O's
InterfacesCAN, I2C, Serial, UART
RAM Memory Size16KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU Family-
MCU SeriesML63Q2500
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ML63Q2537-NNNTBZWBY is a 32bit MCU built-in Solist-AI accelerator & CAN controller. This LSI is a high-performance low power 32bit microcontroller. Equipped with a 32bit CPU core Arm®Cortex®-M0+, it implements peripheral circuits, such as the Solist-AI accelerator and CAN controller. Typical applications include consumer and Industrial equipment (e.g., household appliances, housing equipment, office equipment, measurement instrumentation, etc).
- 32bit Arm® Cortex®-M0+ CPU with SysTick timer and Serial Wire Debug support
- On-device AI learns/predicts without cloud; supports FFT and bFloat16 processing
- Flash: 256KB program, 8KB data, CPU runs while data flash rewrites
- Interfaces: CAN FD (5Mbps), UART (4ch), I²C, SSIOF (2ch), GPIO up to 49 channels
- Motor control PWM, 12-bit SA-ADC (2 units), analogue comparators for sensor integration
- Power modes: HALT, STOP, clock gear; ultra-low consumption down to 2µA (STOP mode)
- RTC, 1kHz timer, 16/32bit timers, WDT, and clock adjust ±488ppm for real-time control
- DMAC (2ch) supports burst/cycle-steal modes, 65K transfer count, and multiple triggers
- Robust design: avalanche-tested, VLS (10 levels), power-on/WDT/reset protection
- Operates -40°C to +105°C, VDD 2.3–5.5V, 10mA at 48MHz, 27µA at 32.768kHz
Technical Specifications
Product Range
ML63Q2500 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
TQFP
Interfaces
CAN, I2C, Serial, UART
ADC Channels
12Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ML63Q2500
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
48Pins
No. of I/O's
34I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
