Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXMC5300F100K2112AAXQLA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12AN1220
Product RangeXMC5000 Family XMC5300 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.200 |
| 10+ | $13.700 |
| 25+ | $12.450 |
| 50+ | $11.610 |
| 100+ | $10.820 |
| 250+ | $9.110 |
| 500+ | $8.800 |
Price for:Each
Minimum: 1
Multiple: 1
$15.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC5300F100K2112AAXQLA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12AN1220
Product RangeXMC5000 Family XMC5300 Series Microcontrollers
Product RangeXMC5000 Family XMC5300 Series Microcontrollers
Device CoreARM Cortex-M4F, ARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max160MHz
Program Memory Size2.112MB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's78I/O's
InterfacesCAN FD, I2C, SPI, UART
RAM Memory Size256KB
ADC Channels39Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyXMC5000
MCU SeriesXMC5300
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
XMC5000 Family XMC5300 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2.112MB
IC Case / Package
LQFP
Interfaces
CAN FD, I2C, SPI, UART
ADC Channels
39Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC5300
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M4F, ARM Cortex-M0+
Operating Frequency Max
160MHz
No. of Pins
100Pins
No. of I/O's
78I/O's
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
XMC5000
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate