No exact matches found.
Showing products with similar part numbers
102 Product Results Found for "stm32g0"
Find a huge range of ARM Microcontrollers at Newark Electronics Canada. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.970 10+ $3.100 100+ $2.650 500+ $2.460 1000+ $2.410 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 64KB | 32Pins | LQFP | 30I/O's | - | I2C, I2S, SPI, UART, USART | - | 8KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $3.530 10+ $2.760 100+ $2.350 980+ $2.140 1470+ $2.080 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 64KB | 28Pins | UFQFPN | 26I/O's | - | I2C, I2S, SPI, UART, USART | - | 8KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $3.340 10+ $2.480 100+ $2.030 500+ $1.850 1000+ $1.780 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 64KB | 48Pins | LQFP | 44I/O's | LQFP | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $4.130 10+ $3.230 100+ $2.760 500+ $2.560 1000+ $2.380 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 128KB | 48Pins | LQFP | 43I/O's | - | I2C, I2S, SPI, USART | - | 36KB | 14Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $3.850 10+ $3.020 100+ $2.580 640+ $2.460 1120+ $2.350 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 128KB | 64Pins | LQFP | 59I/O's | - | I2C, I2S, SPI, USART | - | 36KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
STMICROELECTRONICS | Each | 1+ $2.130 10+ $1.770 100+ $1.590 980+ $1.550 1470+ $1.530 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 64KB | 32Pins | UFQFPN | 30I/O's | UFQFPN | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | |||||
Each | 1+ $3.080 10+ $2.390 100+ $2.030 500+ $1.890 1000+ $1.780 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 64KB | 48Pins | LQFP | 44I/O's | - | I2C, I2S, SPI, UART, USART | - | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
STMICROELECTRONICS | Each | 1+ $3.450 10+ $2.550 100+ $2.090 980+ $1.910 1470+ $1.850 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 32KB | 28Pins | UFQFPN | 26I/O's | UFQFPN | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 18KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | |||||
STMICROELECTRONICS | Each | 1+ $3.370 10+ $2.490 100+ $2.030 500+ $1.800 1000+ $1.670 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 64KB | 48Pins | LQFP | 44I/O's | LQFP | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | |||||
STMICROELECTRONICS | Each | 1+ $2.810 10+ $2.060 100+ $1.690 980+ $1.520 1470+ $1.480 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 32KB | 28Pins | UFQFPN | 26I/O's | UFQFPN | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 8KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | |||||
Each | 1+ $4.190 10+ $3.280 100+ $2.810 980+ $2.620 1470+ $2.560 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 64KB | 28Pins | UFQFPN | 26I/O's | - | I2C, I2S, SPI, UART, USART | - | 32KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $3.810 10+ $2.810 148+ $2.350 518+ $2.130 1036+ $2.080 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 64KB | 20Pins | TSSOP | 18I/O's | - | I2C, I2S, SPI, UART, USART | - | 18KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $4.350 10+ $3.380 100+ $2.900 980+ $2.700 1470+ $2.650 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 64KB | 32Pins | UFQFPN-EP | 30I/O's | - | I2C, I2S, SPI, USART | - | 18KB | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+ $3.780 10+ $2.950 100+ $2.520 980+ $2.340 1470+ $2.280 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 32KB | 28Pins | UFQFPN | 26I/O's | - | I2C, I2S, SPI, UART, USART | - | 18KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
STMICROELECTRONICS | Each | 1+ $3.530 10+ $2.650 100+ $2.170 500+ $1.960 1000+ $1.840 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 32KB | 32Pins | LQFP | 30I/O's | LQFP | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | |||||
STMICROELECTRONICS | Each | 1+ $1.990 10+ $1.840 100+ $1.780 520+ $1.760 1040+ $1.730 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 32KB | 48Pins | UFQFPN | 44I/O's | UFQFPN | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | |||||
STMICROELECTRONICS | Each | 1+ $2.490 10+ $1.950 100+ $1.670 500+ $1.570 1000+ $1.560 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 32KB | 32Pins | LQFP | 30I/O's | LQFP | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | |||||
Each | 1+ $3.240 10+ $2.380 100+ $2.170 500+ $1.980 1000+ $1.940 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 32KB | 48Pins | LQFP | 44I/O's | - | I2C, I2S, SPI, UART, USART | - | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
STMICROELECTRONICS | Each | 1+ $6.910 10+ $5.260 25+ $4.840 50+ $4.620 100+ $4.380 More Pricing... | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 512KB | 32Pins | LQFP | 30I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0B1 | |||||
STMICROELECTRONICS | Each | 1+ $3.470 10+ $2.580 100+ $2.120 500+ $1.920 1000+ $1.710 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 32KB | 48Pins | LQFP | 44I/O's | LQFP | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | |||||
STMICROELECTRONICS | Each | 1+ $4.310 10+ $3.240 25+ $2.960 50+ $2.830 100+ $2.670 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 64KB | 48Pins | LQFP | 44I/O's | LQFP | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | |||||
Each | 1+ $8.520 10+ $6.540 25+ $5.520 50+ $5.410 180+ $5.300 More Pricing... | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 64MHz | 512KB | 100Pins | LQFP | 94I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 144KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0B1 | ||||||
STMICROELECTRONICS | Each | 1+ $4.130 10+ $3.080 100+ $2.510 500+ $2.280 1000+ $2.230 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 64KB | 48Pins | LQFP | 44I/O's | LQFP | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | |||||
STMICROELECTRONICS | Each | 1+ $3.760 10+ $2.810 100+ $2.310 520+ $2.090 1040+ $1.960 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 32KB | 48Pins | UFQFPN | 44I/O's | UFQFPN | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | |||||
STMICROELECTRONICS | Each | 1+ $3.310 10+ $2.460 100+ $2.020 500+ $1.840 1000+ $1.760 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 32KB | 32Pins | LQFP | 30I/O's | LQFP | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | |||||