
250 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.270 |
| 100+ | $1.960 |
| 500+ | $1.830 |
| 1000+ | $1.790 |
| 2500+ | $1.760 |
| 5000+ | $1.720 |
Product Information
Product Overview
STM32G030C6T6 is a mainstream value-line arm cortex-M0+ MCU. This microcontroller is based on a high-performance Arm® Cortex®-M0+ 32bit RISC core operating at upto 64MHz frequency. Offering a high level of integration, is suitable for a wide range of applications in consumer, industrial, and appliance domains and ready for the Internet of things (IoT) solutions. This device incorporates a memory protection unit (MPU), high-speed embedded memories (8Kbytes of SRAM and upto 64Kbytes of flash program memory with read protection, and write protection), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. The devices offer standard communication interfaces (two I²Cs, two SPIs / one I²S, and two USARTs), one 12bit ADC (2.5MSps) with upto 19 channels, a low-power RTC, an advanced control PWM timer, four general-purpose 16bit timers, two watchdog timers, and a SysTick timer.
- 36Kbytes flash memory size
- 8Kbyte SRAM with parity, 1 (16bit) advanced control timer, 4 (16bit) general-purpose timers
- SysTick timer, 2 watchdog timers, 2 SPI, I²S, I²C, USART, comm interfaces
- RTC, 2 tamper pins, 43 GPIOs, 4 wakeup pins, 12bit ADC channels (16 external + 3 internal)
- 64MHz maximum CPU frequency, operating voltage range from 2.0V to 3.6V
- Power-on/power-down reset (POR/PDR), low-power modes: sleep, stop, standby
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Two SPIs (32Mbit/s) with 4- to 16bit programmable bit frame, one multiplexed with I²S interface
- Up to 16bit with hardware oversampling, conversion range from 0V to 3.6V
- Operating temperature range from -40°C to 85°C, LQFP48 package
Technical Specifications
STM32 Family STM32G0 Series Microcontrollers
32 bit
32KB
LQFP
I2C, I2S, SPI, UART, USART
16Channels
2V
-40°C
Surface Mount
STM32G0
MSL 3 - 168 hours
ARM Cortex-M0+
64MHz
48Pins
44I/O's
8KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
