5,144 Product Results Found for "ARM"
Find a huge range of Microcontrollers at Newark Electronics Canada, including ARM Microcontrollers, 32-bit Microcontrollers. We stock a wide range of Microcontrollers from the world's top manufacturers including: Stmicroelectronics, Microchip, Nxp, Infineon & Silicon Labs
View
Buyer
Engineer
Manufacturer
IC Type
Product Range
Motor Type
MPU Core Size
Device Core
No. of CPU Cores
Data Bus Width
No. of Bits
No. of Outputs
MCU Core Size
CPU Speed
Operating Frequency Max
No. of I/O's
Program Memory Size
Output Current
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(5,144)
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.310 10+ $19.370 25+ $18.760 50+ $17.780 120+ $17.140 More Pricing... | Min: 1 / Mult: 1 | - | LPC Family LPC4300 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | 32bit | 32bit | - | - | 204MHz | 204MHz | 83I/O's | 1MB | - | 136KB | 144Pins | LQFP | I2C, I2S, SPI, SSI, UART, USB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | - | |||||
Each | 1+ $22.480 5+ $22.480 10+ $22.470 25+ $20.870 50+ $19.490 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | 32bit | 32bit | - | - | 216MHz | 216MHz | 114I/O's | 2MB | - | 512KB | 144Pins | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ $8.440 10+ $7.730 25+ $7.730 50+ $7.730 100+ $7.730 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | 32bit | 32bit | - | - | 72MHz | 72MHz | 51I/O's | 128KB | - | 20KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $16.360 10+ $16.360 | Min: 1 / Mult: 1 | - | Kinetis K Family K6x Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | 32bit | 32bit | - | - | 120MHz | 120MHz | 100I/O's | 1MB | - | 128KB | 144Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ $6.870 10+ $6.310 25+ $6.310 50+ $6.300 100+ $6.300 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | - | - | - | 72MHz | 37I/O's | 64KB | - | 20KB | 48Pins | LQFP | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $22.610 | Min: 1 / Mult: 1 | - | Kinetis K Family K6x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | 32bit | 32bit | - | - | 150MHz | 150MHz | 128I/O's | 1MB | - | 128KB | 256Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ $18.550 10+ $17.310 25+ $17.310 50+ $16.810 100+ $16.210 More Pricing... | Min: 1 / Mult: 1 | - | Kinetis K Family K2x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | 32bit | 32bit | - | - | 120MHz | 120MHz | 100I/O's | 512KB | - | 128KB | 144Pins | LQFP | CAN, I2C, I2S, SPI, UART, USB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | |||||
Each | 1+ $13.700 10+ $12.560 25+ $12.560 50+ $11.590 100+ $11.590 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | - | - | - | 168MHz | 51I/O's | 1MB | - | 196KB | 64Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $10.920 10+ $8.960 25+ $8.460 50+ $8.190 100+ $7.910 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | 32bit | 32bit | - | - | 72MHz | 72MHz | 26I/O's | 64KB | - | 20KB | 36Pins | VFQFPN | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $18.580 10+ $16.110 25+ $16.110 50+ $15.640 100+ $15.090 More Pricing... | Min: 1 / Mult: 1 | - | Kinetis K Family K1x Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | 32bit | 32bit | - | - | 120MHz | 120MHz | 104I/O's | 512KB | - | 128KB | 144Pins | LQFP | CAN, I2C, SPI, UART | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | |||||
Each | 1+ $18.910 10+ $15.740 25+ $14.950 50+ $14.590 100+ $14.220 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | 32bit | 32bit | - | - | 72MHz | 72MHz | 51I/O's | 512KB | - | 64KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $12.190 10+ $10.710 25+ $10.360 50+ $9.830 180+ $9.470 | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | 32bit | 32bit | - | - | 72MHz | 72MHz | 80I/O's | 512KB | - | 64KB | 100Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $9.850 10+ $9.030 25+ $9.030 50+ $8.340 100+ $8.330 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | 32bit | 32bit | - | - | 72MHz | 72MHz | 51I/O's | 256KB | - | 32KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $7.260 10+ $6.700 25+ $6.690 50+ $6.220 100+ $6.220 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | - | - | - | 72MHz | 37I/O's | 128KB | - | 20KB | 48Pins | LQFP | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $9.650 10+ $9.120 25+ $8.790 50+ $8.520 100+ $8.290 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | 32bit | 32bit | - | - | 72MHz | 72MHz | 36I/O's | 128KB | - | 24KB | 48Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ $20.160 10+ $15.920 25+ $15.210 50+ $14.490 180+ $13.780 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | 32bit | 32bit | - | - | 72MHz | 72MHz | 80I/O's | 1MB | - | 96KB | 100Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $12.500 10+ $10.280 25+ $9.730 50+ $9.430 100+ $9.120 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | 32bit | 32bit | - | - | 72MHz | 72MHz | 20I/O's | 128KB | - | 32KB | 48Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ $10.230 10+ $7.750 25+ $7.180 50+ $6.860 180+ $6.800 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | 32bit | 32bit | - | - | 72MHz | 72MHz | 87I/O's | 128KB | - | 24KB | 100Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 39Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ $17.920 10+ $16.640 25+ $15.530 80+ $15.160 120+ $14.700 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | 32bit | 32bit | - | - | 180MHz | 180MHz | 140I/O's | 2MB | - | 256KB | 176Pins | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $11.200 10+ $10.640 25+ $9.940 50+ $9.570 180+ $9.330 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | 32bit | 32bit | - | - | 168MHz | 168MHz | 82I/O's | 512KB | - | 192KB | 100Pins | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $16.260 10+ $14.100 25+ $14.090 50+ $13.700 180+ $13.200 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | 32bit | 32bit | - | - | 180MHz | 180MHz | 82I/O's | 2MB | - | 256KB | 100Pins | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $14.520 10+ $12.220 25+ $11.640 50+ $11.240 100+ $10.830 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | 32bit | 32bit | - | - | 72MHz | 72MHz | 27I/O's | 256KB | - | 40KB | 64Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ $18.910 10+ $17.560 25+ $16.400 72+ $16.140 108+ $15.660 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | 32bit | 32bit | - | - | 180MHz | 180MHz | 168I/O's | 2MB | - | 256KB | 208Pins | LQFP | CAN, Ethernet, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $22.230 10+ $17.620 25+ $16.800 80+ $15.980 120+ $15.520 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | 32bit | 32bit | - | - | 168MHz | 168MHz | 140I/O's | 2MB | - | 256KB | 176Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $6.040 10+ $5.610 25+ $5.240 50+ $5.160 180+ $4.950 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | 32bit | 32bit | - | - | 84MHz | 84MHz | 81I/O's | 256KB | - | 64KB | 100Pins | LQFP | I2C, I2S, SPI, UART, USB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - |