440 Product Results Found for "INTERNATIONAL RECTIFIER"
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
IC Type
Device Core
Motor Type
MCU Core Size
No. of Outputs
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Output Current
Program Memory Size
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(440)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $32.220 | - | PSOC 5 Family CY8C58xx Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 32bit | 32bit | 67MHz | 67MHz | - | 256KB | 72I/O's | 64KB | 100Pins | TQFP | I2C, SPI, UART, USB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | - | ||||||
Each | 1+ $6.550 10+ $5.080 25+ $4.730 50+ $4.510 100+ $4.240 More Pricing... | - | PSOC 4 Family CY8C42xx Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 32bit | 32bit | - | 48MHz | - | 32KB | 34I/O's | 4KB | 40Pins | UFQFN | I2C, SPI, UART | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.880 | - | XMC1000 Family XMC1400 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 32bit | 32bit | - | 48MHz | - | 200KB | 56I/O's | 16KB | 64Pins | VQFN | I2C, I2S, LIN, SPI, UART | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC | XMC14xx | - | ||||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.920 10+ $2.940 25+ $2.690 50+ $2.550 100+ $2.410 More Pricing... | - | XMC1000 Family XMC1300 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 32bit | 32bit | 32MHz | 32MHz | - | 64KB | 34I/O's | 16KB | 38Pins | TSSOP | I2C, I2S, SPI, UART | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | - | |||||
Each | 1+ $4.700 | - | PSoC 4 Family CY8C41xx Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32bit | 32bit | - | 48MHz | - | 32KB | 38I/O's | 4KB | 48Pins | TQFP | I2C, SPI, UART | 38Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.330 10+ $6.380 25+ $5.900 50+ $5.630 100+ $5.370 More Pricing... | - | TLE987 Family TLE987XQX Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | - | 32bit | 40MHz | 40MHz | - | 128KB | 10I/O's | 6KB | 48Pins | HVQFN | LIN, UART | 5Channels | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $22.080 10+ $17.460 25+ $16.290 50+ $15.670 100+ $15.020 More Pricing... | - | AURIX Family TC2xx Series Microcontrollers | - | TriCore | - | - | - | 32 bit | 32bit | 32bit | 200MHz | 200MHz | - | 2MB | - | 192KB | 100Pins | TQFP | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2S, LIN, MSC, QSPI, SENT | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ $24.300 | - | Traveo T2G Family CYT3BB Series Microcontrollers | - | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | - | 32 bit | 32bit | 32bit | 250MHz | 250MHz | - | 4160KB | 148I/O's | 768KB | 176Pins | TEQFP | CAN, I2C, I2S, LIN, SPI, UART | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo II | CYT3BB | - | ||||||
Each | 1+ $7.360 10+ $5.610 25+ $5.170 50+ $4.950 100+ $4.760 More Pricing... | - | PSOC 4 Family CY8C42xx Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 32bit | 32bit | - | 48MHz | - | 32KB | 36I/O's | 4KB | 44Pins | LQFP | I2C, SPI, UART | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | ||||||
Each | 1+ $25.970 10+ $20.990 25+ $20.130 50+ $18.940 100+ $17.730 More Pricing... | - | XMC4000 Family XMC4500 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 32bit | 32bit | 120MHz | 120MHz | - | 1MB | 91I/O's | 160KB | 144Pins | LFBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 105°C | Surface Mount | XMC | XMC45xx | - | ||||||
Each | 1+ $24.330 10+ $19.660 25+ $18.840 50+ $17.730 100+ $16.610 More Pricing... | - | XMC4000 Family XMC4500 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 32bit | 32bit | 120MHz | 120MHz | - | 1MB | 91I/O's | 160KB | 144Pins | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC45xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $27.890 10+ $22.230 25+ $20.810 50+ $20.030 100+ $19.260 More Pricing... | - | AURIX Family TC2xx Series Microcontrollers | - | TriCore | - | - | - | 32 bit | 32bit | 32bit | 200MHz | 200MHz | - | 2MB | 120I/O's | 192KB | 144Pins | TQFP | CAN, SPI | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ $10.000 10+ $9.040 25+ $8.610 50+ $8.050 100+ $7.480 More Pricing... | - | PSOC 4 Family CY8C47xx Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32bit | 32bit | - | 48MHz | - | 32KB | 36I/O's | 4KB | 48Pins | TQFP | I2C, SPI, UART | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4700S | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $46.240 10+ $37.330 25+ $35.100 50+ $34.140 100+ $33.180 | - | AURIX Family TC2xx Series Microcontrollers | - | TriCore | - | - | - | 32 bit | 32bit | 32bit | 200MHz | 200MHz | - | 4MB | 112I/O's | 472KB | 176Pins | LQFP | CAN, Ethernet, I2C, LIN, SPI | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ $4.700 | - | PSOC 4 Family CY8C41xx Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32bit | 32bit | 24MHz | 24MHz | - | 32KB | 38I/O's | 4KB | 48Pins | TQFP | I2C, SPI, UART | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $23.180 10+ $18.340 25+ $16.910 50+ $16.390 100+ $15.860 More Pricing... | - | AURIX Family TC2xx Series Microcontrollers | - | TriCore | - | - | - | 32 bit | 32bit | 32bit | 200MHz | 200MHz | - | 2MB | 120I/O's | 192KB | 144Pins | TQFP | ASCLIN, CAN, FlexRay, I2S, QSPI, SENT | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ $12.670 10+ $9.850 25+ $9.120 50+ $8.640 100+ $8.150 More Pricing... | - | XMC4000 Family XMC4200 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 32bit | 32bit | 80MHz | 80MHz | - | 256KB | 45I/O's | 40KB | 64Pins | TQFP | CAN, I2C, I2S, SPI, UART, USB | 10Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC4200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $29.100 | - | AURIX Family TC2xx Series Microcontrollers | - | TriCore | - | - | - | 32 bit | 32bit | 32bit | 200MHz | 200MHz | - | 2.5MB | 112I/O's | 240KB | 176Pins | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ $43.520 5+ $39.340 10+ $35.170 25+ $30.920 50+ $30.490 More Pricing... | - | PSOC 5 Family CY8C56xx Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 32bit | 32bit | 80MHz | 80MHz | - | 256KB | 62I/O's | 64KB | 100Pins | TQFP | CAN, I2C, I2S, LIN, SPI, UART, USB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5LP | CY8C56LPxxx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $16.380 | - | AURIX Family TC2xx Series Microcontrollers | - | TriCore | - | - | - | 32 bit | 32bit | 32bit | 200MHz | 200MHz | - | 1MB | - | 193KB | 144Pins | TQFP-EP | ASCLIN, CAN, Ethernet, FlexRay, I2S, SPI, SENT | 24Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $19.270 10+ $15.170 25+ $14.140 50+ $13.570 100+ $13.000 More Pricing... | - | AURIX Family TC2xx Series Microcontrollers | - | TriCore | - | - | - | 32 bit | 32bit | 32bit | 133MHz | 133MHz | - | 512KB | 59I/O's | 56KB | 80Pins | TQFP | CAN, LIN, SPI | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $33.950 10+ $27.220 25+ $25.520 50+ $24.650 100+ $23.750 More Pricing... | - | AURIX Family TC2xx Series Microcontrollers | - | TriCore | - | - | - | 32 bit | 32bit | 32bit | 200MHz | 200MHz | - | 2.5MB | 88I/O's | 240KB | 144Pins | LQFP | CAN, ENET, I2C, I2S, LIN, SPI | 50Channels | 12Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ $27.030 | - | Traveo T2G Family CYT3BB Series Microcontrollers | - | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | - | 32 bit | 32bit | 32bit | 250MHz | 250MHz | - | 4160KB | 220I/O's | 768KB | 272Pins | BGA | CAN, I2C, I2S, LIN, SPI, UART | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo II | CYT3BB | - | ||||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.970 10+ $10.070 25+ $9.320 50+ $8.930 100+ $8.520 More Pricing... | - | XMC4000 Family XMC4200 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 32bit | 32bit | 80MHz | 80MHz | - | 256KB | 30I/O's | 40KB | 48Pins | VQFN | CAN, I2C, I2S, LIN, SPI, SCI, UART, USB | 9Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC42xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.310 10+ $3.230 25+ $2.950 50+ $2.810 100+ $2.660 More Pricing... | - | XMC1000 Family XMC1300 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 32bit | 32bit | 32MHz | 32MHz | - | 200KB | 34I/O's | 16KB | 38Pins | TSSOP | I2C, I2S, LIN, SPI, UART | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC13xx | - | ||||||