Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMXRT1064DVL6BRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51AM4064
Product Rangei.MX RT Family i.MX RT1064 Series Microprocessors
Your Part Number
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1500+ | $18.170 |
| 4500+ | $17.510 |
| 7500+ | $17.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$27,255.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1064DVL6BRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51AM4064
Product Rangei.MX RT Family i.MX RT1064 Series Microprocessors
Product Rangei.MX RT Family i.MX RT1064 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins196Pins
Supply Voltage Min925mV
Supply Voltage Max1.3V
Operating Frequency Max600MHz
No. of I/O's127I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Qualification-
MPU Seriesi.MX RT1064
MPU Familyi.MX RT
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX RT Family i.MX RT1064 Series Microprocessors
Program Memory Size
-
No. of Pins
196Pins
Supply Voltage Max
1.3V
Interfaces
CAN, Ethernet, I2C, SPI, SAI, SPDIF, UART, USB, eMMC
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX RT
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
925mV
Operating Frequency Max
600MHz
No. of I/O's
127I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
i.MX RT1064
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate