No exact matches found.
Showing products with similar part numbers
50 Product Results Found for "stm32mp1"
Find a huge range of Microprocessors at Newark Electronics Canada. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $24.750 10+ $19.660 25+ $18.390 50+ $18.390 168+ $18.370 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | 128KB | LFBGA | 448Pins | LFBGA | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ $18.530 10+ $14.640 25+ $13.510 50+ $12.940 100+ $12.360 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | 128KB | TFBGA | 361Pins | TFBGA | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 148I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ $22.480 10+ $17.780 25+ $16.890 50+ $16.030 100+ $15.160 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | 128KB | TFBGA | 257Pins | TFBGA | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ $14.850 | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | 128KB | TFBGA | 257Pins | TFBGA | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 98I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ $26.070 10+ $21.220 25+ $18.520 50+ $18.230 168+ $17.940 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | 128KB | LFBGA | 448Pins | LFBGA | 1.18V | 1.25V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 176I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ $18.090 10+ $15.670 25+ $14.630 50+ $14.330 100+ $14.030 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | 361Pins | - | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 148I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ $9.960 | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | 128KB | TFBGA | 257Pins | TFBGA | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 98I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ $9.620 10+ $8.400 25+ $7.940 50+ $7.800 100+ $7.770 | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | TFBGA | 289Pins | - | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ $15.390 10+ $12.030 25+ $11.180 50+ $10.720 100+ $10.250 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | TFBGA | 320Pins | - | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ $9.650 | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | TFBGA | 289Pins | - | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ $16.310 10+ $12.790 25+ $11.920 50+ $11.430 100+ $10.940 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | LFBGA | 289Pins | - | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ $11.750 10+ $9.110 25+ $8.460 50+ $8.090 100+ $7.720 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | TFBGA | 289Pins | - | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ $11.600 10+ $9.620 25+ $9.180 50+ $8.860 100+ $8.520 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | TFBGA | 289Pins | - | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ $14.850 10+ $11.610 25+ $10.800 50+ $10.360 100+ $9.910 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | LFBGA | 289Pins | - | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ $10.000 10+ $8.800 25+ $8.330 50+ $8.080 100+ $8.020 | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | TFBGA | 320Pins | - | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ $11.500 10+ $9.440 25+ $8.970 50+ $8.640 100+ $8.290 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | TFBGA | 320Pins | - | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ $15.340 10+ $12.000 25+ $11.170 50+ $10.710 100+ $10.250 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | LFBGA | 289Pins | - | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
79AH7032 RoHS | STMICROELECTRONICS | Each | 1+ $21.280 10+ $17.720 25+ $16.860 50+ $15.950 100+ $15.360 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ $11.830 10+ $9.600 25+ $9.030 50+ $8.720 100+ $8.430 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | TFBGA | 320Pins | - | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | |||||
Each | 1+ $20.720 10+ $17.390 25+ $16.280 50+ $15.780 168+ $15.270 More Pricing... | STM32 Family STM32MP1 Series Microprocessor | 32bit | 2Cores | 128KB | LFBGA | 448Pins | LFBGA | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
Each | 1+ $13.820 | STM32 Family STM32MP1 Series Microprocessor | 32bit | 2Cores | 128KB | TFBGA | 257Pins | TFBGA | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 650MHz | 98I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
Each | 1+ $14.400 | STM32 Family STM32MP1 Series Microprocessor | 32bit | 2Cores | 128KB | TFBGA | 361Pins | TFBGA | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 650MHz | 148I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
STMICROELECTRONICS | Each | 1+ $14.530 | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | 128KB | LFBGA | 354Pins | LFBGA | 1.18V | 1.25V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ $15.060 10+ $14.060 25+ $13.670 50+ $12.330 100+ $11.610 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | 128KB | TFBGA | 257Pins | TFBGA | 1.18V | 1.25V | 800MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ $10.850 | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | 128KB | LFBGA | 354Pins | LFBGA | 1.3V | 1.38V | 800MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | |||||