Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTJA1100HNZCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.11AC4326
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $5.770 |
Price for:Each
Minimum: 4000
Multiple: 4000
$23,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1100HNZCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.11AC4326
Technical Datasheet
Data Rate100Mbps
Device TypeEthernet PHY Transceiver
Supported StandardsIEEE 802.3
Ethernet TypeIEEE 802.3
Supply Voltage Min3.1V
Supply Voltage Max36V
Controller IC Case StyleHVQFN
IC Case / PackageHVQFN
No. of Pins36Pins
IC Interface TypeMII, RMII
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
100BASE-T1 compliant Ethernet PHY optimized for automotive use cases. The device provides 100 Mbit/s transmit and receive capability over a single Unshielded Twisted Pair (UTP) cable, supporting a cable length of up to at least 15m. Optimized for automotive use cases such as IP camera links, driver assistance systems and back-bone networks, the TJA1100 has been designed to minimize power consumption and system costs, while still providing the robustness required for automotive use cases.
- Transmitter optimized for capacitive coupling to unshielded twisted-pair cable
- Enhanced integrated PAM-3 pulse shaping for low RF emissions
- Adaptive receive equalizer optimized for automotive cable length of up to at least 15m
- Dedicated PHY enable/disable input pin to minimize power consumption
- Low-power sleep mode with local wake-up support
- Robust remote wake-up via the bus lines
- Gap-free supply undervoltage detection with fail-silent behaviour
- EMC-optimized output driver strength for MII and RMII and diagnosis of cabling errors
- MDI pins protected against ESD to ±6KV HBM and ±6KV IEC61000-4-2
- Automotive product qualification in accordance with AEC-Q100
Technical Specifications
Data Rate
100Mbps
Supported Standards
IEEE 802.3
Supply Voltage Min
3.1V
Controller IC Case Style
HVQFN
No. of Pins
36Pins
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Device Type
Ethernet PHY Transceiver
Ethernet Type
IEEE 802.3
Supply Voltage Max
36V
IC Case / Package
HVQFN
IC Interface Type
MII, RMII
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate