Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD7J200EFJ-LBE2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel26AK1668RL
Cut Tape26AK1668
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.560 | $9.56 |
| Total Price | $9.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.560 |
| 50+ | $6.430 |
| 100+ | $4.690 |
| 250+ | $4.670 |
| 500+ | $3.930 |
| 1000+ | $3.920 |
| 2500+ | $3.890 |
| 5000+ | $3.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7J200EFJ-LBE2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel26AK1668RL
Cut Tape26AK1668
Technical Datasheet
Input Voltage AC Min8V
Input Voltage Min8VAC
Input Voltage Max80VAC
Input Voltage AC Max80V
IC Case / PackageSOP-J
AC / DC Converter Case StyleSOP-J
No. of Pins8Pins
Power Rating Max-
Power Rating-
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency400kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage AC Min
8V
Input Voltage Max
80VAC
IC Case / Package
SOP-J
No. of Pins
8Pins
Power Rating
-
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
8VAC
Input Voltage AC Max
80V
AC / DC Converter Case Style
SOP-J
Power Rating Max
-
Topology
Flyback
Power Switch Voltage Rating
-
Switching Frequency
400kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate