Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTOP7074ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AN1459
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.720 |
| 10+ | $3.170 |
| 100+ | $2.540 |
| 500+ | $2.340 |
| 1000+ | $2.100 |
| 2500+ | $1.700 |
| 5000+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$3.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTOP7074ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AN1459
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageeSIP-7C-EP
No. of Pins6Pins
Power Rating Max130W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating800V
Power Switch Current Rating-
Switching Frequency150kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
eSIP-7C-EP
Power Rating Max
130W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
Input Voltage Max
265VAC
No. of Pins
6Pins
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
150kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate