Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16945TGUT/V+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20AM0240
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $4.880 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$12,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16945TGUT/V+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20AM0240
IC Case / PackageSOT-23
No. of Pins6Pins
Output Current Max30mA
Output Current Max30mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-5.5V
Adjustable Output Voltage Max-1.4V
Input Voltage Min1.4V
Input Voltage Max5.5V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Case / Package
SOT-23
Output Current Max
30mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-1.4V
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
No. of Pins
6Pins
Output Current Max
30mA
Adjustable Output Voltage Min
-5.5V
Input Voltage Min
1.4V
Topology
Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability