Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1252-33X50I/MSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34M7396
Your Part Number
681 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $2.360 |
| 25+ | $2.140 |
| 50+ | $2.100 |
| 100+ | $2.060 |
| 250+ | $2.020 |
| 500+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1252-33X50I/MSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34M7396
Technical Datasheet
Output TypeFixed
IC Case / PackageMSOP
No. of Pins8Pins
Output Current Max120mA
Output Current Max120mA
DC / DC Converter IC CaseMSOP
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Current120mA
Input Voltage Min2V
Input Voltage Max5.5V
TopologyBuck, Boost
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
No. of Pins
8Pins
Output Current Max
120mA
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Input Voltage Min
2V
Topology
Buck, Boost
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
IC Case / Package
MSOP
Output Current Max
120mA
DC / DC Converter IC Case
MSOP
Adjustable Output Voltage Min
-
Output Current
120mA
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MCP1252-33X50I/MS
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate