| Quantity | Price |
|---|---|
| 1+ | $48.990 |
| 5+ | $43.410 |
| 10+ | $37.840 |
| 25+ | $35.750 |
| 50+ | $33.640 |
| 100+ | $31.560 |
Product Information
Product Overview
MPM54504 is a 16V input, quad-output step-down power module. The device can provide up to 5A of continuous output current per output with excellent load and line regulation across a wide input range. The MPM54504 has internal auto-compensation, which means that external compensation components are not required. The output voltage is adjustable from 0.6V to 5.5V and can be set via a single resistor. Constant-on-time (COT) control provides ultra-fast transient response and eases loop stabilization. Full protection features include overcurrent protection (OCP), short-circuit protection (SCP), undervoltage lockout (UVLO), overvoltage protection (OVP) and thermal shutdown. The MPM54504 integrates a monolithic power stage, inductors and supports passive components for high efficiency. It is available in a BGA (9mmx15mmx5mm) package. Typically used in multi-rail point-of-loads (PoLs), FPGAs, DSPs and ASIC applications.
- Wide 3V to 16V input voltage range
- Fixed 1MHz switching frequency
- Constant-on-time (COT) control for fast transient, no external compensation required
- External configurable soft start-up time
- EN and power good for power sequencing
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
BGA-69, Module
16V
BGA
5A
5.5V
Synchronous Buck (Step Down)
MPM54504 Series
No SVHC (19-Jan-2021)
3V
4 Output
69Pins
600mV
1MHz
125°C
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate