2,440 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $8.480 |
| 10+ | $6.490 |
| 25+ | $5.800 |
| 50+ | $5.630 |
| 100+ | $5.460 |
| 250+ | $5.280 |
| 500+ | $5.130 |
Product Information
Product Overview
The VN340SP-E is a quad monolithic high-side smart power Solid State-Relay developed using ST VIPower™ technology, intended to drive four independent resistive or inductive loads with one side connected to ground. Active current limitation avoids dropping the system power supply in case of shorted load. Built-in thermal shutdown protects the chip from over-temperature and short-circuits. The open drain diagnostic output indicates over-temperature conditions. Each I/O is pulled down when the over-temperature condition of the relative channel is verified.
- Shorted load and over-temperature protections
- Protection against loss of ground
- Built-in current limiter
- Under-voltage lock-out with hysteresis
- Open drain diagnostic output
- Fast demagnetization of inductive loads
Applications
Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
700mA
36V
SOIC
-40°C
-
MSL 3 - 168 hours
10V
PSO
10Pins
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate