0
0 Items$0.00

Gate Drivers :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
No. of Channels
Driver Configuration
Power Switch Type
Driver Case Style
No. of Pins
IC Case / Package
IC Mounting
Input Type
Source Current
Sink Current
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Input Delay
Output Delay
25AJ5409

RoHS

Date/Lot Code

Each
1+$17.110
10+$13.970
25+$13.350
50+$12.720
100+$12.330
More Pricing...
1Channels
Low Side
MOSFET
TO-263 (D2PAK)
5Pins
TO-263 (D2PAK)
Surface Mount
Logic
30A
30A
9V
35V
-40°C
125°C
46ns
46ns
25AJ5410

RoHS

Date/Lot Code

Each
1+$17.110
10+$13.990
25+$12.720
50+$12.540
100+$12.340
More Pricing...
1Channels
Low Side
MOSFET
TO-263 (D2PAK)
5Pins
TO-263 (D2PAK)
Surface Mount
Logic
30A
30A
12.5V
35V
-40°C
125°C
46ns
46ns
25AJ5448

RoHS

Date/Lot Code

Each
1+$17.110
10+$13.970
25+$13.350
50+$12.720
100+$12.330
More Pricing...
1Channels
Low Side
MOSFET
TO-263 (D2PAK)
5Pins
TO-263 (D2PAK)
Surface Mount
Logic
30A
30A
12.5V
35V
-40°C
125°C
46ns
46ns
25AJ5474

RoHS

Date/Lot Code

Each
1+$17.620
10+$14.380
25+$13.750
50+$13.090
100+$12.690
More Pricing...
1Channels
Low Side
MOSFET
TO-263 (D2PAK)
5Pins
TO-263 (D2PAK)
Surface Mount
Logic
30A
30A
9V
35V
-40°C
125°C
46ns
46ns
25AJ5471

RoHS

Date/Lot Code

Each
1+$10.040
10+$8.070
25+$7.680
50+$7.280
100+$7.030
More Pricing...
1Channels
Low Side
MOSFET
TO-263 (D2PAK)
5Pins
TO-263 (D2PAK)
Surface Mount
Logic
14A
14A
4.5V
35V
-40°C
125°C
50ns
50ns
91AH7727

RoHS

Each
1+$17.650
10+$14.570
25+$13.700
50+$13.350
100+$12.980
More Pricing...
1Channels
Low Side
MOSFET
TO-263 (D2PAK)
5Pins
TO-263 (D2PAK)
Surface Mount
Non-Inverting
30A
30A
12.5V
35V
-40°C
125°C
46ns
46ns
54AK7022

RoHS

Each
1+$6.840
10+$5.480
25+$5.210
50+$4.940
100+$4.770
More Pricing...
1Channels
Low Side
IGBT, MOSFET
TO-263 (D2PAK)
5Pins
TO-263 (D2PAK)
Surface Mount
Inverting
9A
9A
4.5V
35V
-40°C
125°C
40ns
42ns
54AK7023

RoHS

Each
1+$10.490
10+$8.520
25+$8.140
50+$7.740
100+$7.480
More Pricing...
1Channels
Low Side
IGBT, MOSFET
TO-263 (D2PAK)
5Pins
TO-263 (D2PAK)
Surface Mount
Inverting
14A
14A
4.5V
35V
-40°C
125°C
50ns
50ns
91AH7719

RoHS

Each
1+$10.490
10+$8.520
25+$8.140
50+$7.740
100+$7.480
More Pricing...
1Channels
Low Side
MOSFET
TO-263 (D2PAK)
5Pins
TO-263 (D2PAK)
Surface Mount
Non-Inverting
14A
14A
4.5V
35V
-40°C
125°C
50ns
50ns
54AK7024

RoHS

Each
1+$6.840
10+$5.480
25+$5.210
50+$4.940
100+$4.770
More Pricing...
1Channels
Low Side
IGBT, MOSFET
TO-263 (D2PAK)
5Pins
TO-263 (D2PAK)
Surface Mount
Non-Inverting
9A
9A
4.5V
35V
-40°C
125°C
40ns
42ns
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON