| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.570 | $3.57 |
| Total Price | $3.57 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 50+ | $2.430 |
| 100+ | $2.170 |
| 250+ | $2.060 |
| 500+ | $2.000 |
| 1000+ | $1.960 |
| 2500+ | $1.920 |
| 5000+ | $1.880 |
Product Information
Product Overview
VN750PTTR-E is a high-side driver. It is a monolithic device designed in STMicroelectronics® VIPower® M0-3 technology intended for driving any kind of load with one side connected to the ground. Active VCC pin voltage clamp protects the device against low energy spikes (see ISO7637 transient compatibility table). Active current limitation combined with thermal shutdown and automatic restart help protect the device against overload. The device detects open load conditions in on-state and off-state. Output shorted to VCC is detected in the off-state. The device automatically turns off in case of ground pin disconnection.
- Automotive grade: compliance with AEC guidelines
- CMOS compatible input, on-state open-load detection
- Off-state open-load detection, shorted load protection
- Undervoltage and overvoltage shutdown, protection against loss of ground
- Very low standby current, reverse battery protection
- On-state resistance is 60mohm at IOUT=2A, Tj=25°C, VCC<gt/> 8V
- Current limitation is 6A minimum at 9V<lt/>VCC<lt/>36V
- Operating supply voltage is 36V maximum at 8V<lt/>VCC<lt/>36V, -40°C<lt/> Tj <lt/>150°C
- PPAK package
- Case operating temperature range from -40 to 150°C
Technical Specifications
1Channels
High Side
5Pins
Surface Mount
-
5.5V
-40°C
40µs
VIPower
MSL 3 - 168 hours
-
MOSFET
PPAK
Non-Inverting
-
36V
150°C
30µs
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate