35,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.420 | $3.42 |
| Total Price | $3.42 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 50+ | $2.300 |
| 100+ | $2.040 |
| 250+ | $1.930 |
| 500+ | $1.850 |
| 1000+ | $1.750 |
| 2500+ | $1.630 |
| 5000+ | $1.600 |
Product Information
Product Overview
1EDI60N12AFXUMA1 is a EiceDRIVER™ 1EDI Compact (1ED-AF) 1EDIxxN12AF series single channel isolated gate driver IC with separate output. This galvanically isolated single channel gate driver in a DSO-8 narrow body package provides output currents up to 10A at separated output pins. The input logic pins operate on a wide input voltage range from 3V to 15V using scaled CMOS threshold levels to support even 3.3V microcontrollers. Data transfer across the isolation barrier is realized by the coreless transformer technology. Every driver family member comes with logic input and driver output undervoltage lockout (UVLO) and active shutdown. Potential applications include AC and brushless DC motor drives, high voltage DC/DC-converter and DC/AC-inverter, induction heating resonant application, UPS-systems, commercial air-conditioning (CAC), server and telecom switched mode power supplies (SMPS), solar.
- For 600V/650V/1200V IGBTs, MOSFETs and SiC MOSFETs
- Separate source and sink outputs
- Galvanically isolated coreless transformer driver
- Wide input voltage operating range
- Suitable for operation at high ambient temperature and in fast switching applications
- Small and cost optimized DSO-8 150 mil package with 4mm creepage
- 40V absolute maximum output supply voltage
- 10A source and sink outputs
- 9.1V UVLO, 120ns propagation delay
- Junction temperature range from -40 to 150°C
Technical Specifications
1Channels
High Side
8Pins
SOIC
Inverting, Non-Inverting
9.4A
15V
125°C
120ns
-
No SVHC (25-Jun-2025)
Isolated
MOSFET
SOIC
Surface Mount
10A
3.5V
-40°C
125ns
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate