| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.350 | $13.35 |
| Total Price | $13.35 | ||
| Quantity | Price |
|---|---|
| 1+ | $13.350 |
| 50+ | $10.220 |
| 100+ | $9.540 |
| 250+ | $9.360 |
| 500+ | $9.170 |
| 1000+ | $8.990 |
| 2500+ | $8.790 |
| 5000+ | $8.610 |
Product Information
Product Overview
MP5048 is a monolithic, integrated controller and switch. It contains a high-side MOSFET and circuitry that enable it to operate as a standalone device, or to be controlled by a hot-swap controller. The device limits the inrush current to the load when a circuit card is inserted into a live backplane power source. This limits the backplane’s voltage drop. The MP5048 also limits the internal MOSFET current by controlling the gate voltage through the current-limit reference input. The MP5048 offers many features to simplify the system design. It provides an integrated solution to monitor the output current and the die temperature, eliminating the need for an external current-sense power resistor, power MOSFET or thermal sense. The MP5048 detects the power FET gate, source and drain short conditions, and provides feedback for the controller. The MP5048 is available in QFN-30 (5mmx5mm) package. Applications include industrial applications, servers and networking.
- 24V to 60V operating input range, maximum 15A output current
- Integrated 7mohm power FET, built-in MOSFET driver
- Integrated current sensing with sense output
- Separate current sensing output used to configure the overcurrent value
- Built-in soft start and insertion delay
- Output short-circuit and overtemperature protection
- Built-in fuse health diagnostics, fault signal output
- Parallel operation for higher current applications
- Integrated intelli-fuse temperature sense
- Output voltage power down control
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
1Channels
48V
60V
30Pins
MOSFET
Hot Swap Intelli-Fuse Solution
125°C
-
No SVHC (19-Jan-2021)
Industrial Applications, Servers & Networking
24V
QFN
QFN
Surface Mount
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate