Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.860 | $8.86 |
| Total Price | $8.86 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.860 |
| 25+ | $6.280 |
| 50+ | $6.010 |
| 100+ | $5.720 |
| 250+ | $5.440 |
| 500+ | $5.280 |
| 1000+ | $5.230 |
| 2500+ | $5.140 |
Product Information
Product Overview
The MAX4995AAVB+T is a 50mA to 600mA programmable current limit switch in 10 pin UTQFN package. This industry's most accurate current limiter has internal current limiting to prevent damage to host devices due to faulty load conditions. This analogue switch has low 130Mohm on-resistance and operated from 1.7V to 5.5V input voltage range. The current limit is adjustable from 50mA to 600mA, this makes the device ideal for SDIO (secure digital input/output) and other load switching applications. During an overcurrent event MAX4995A enters into an autoretry mode. Additional safety features include thermal shutdown to prevent overheating and reverse current blocking to prevent current from being driven back into the source. The MAX4995A is used in SDIO ports, USB ports, notebook VGA ports, cell phones and UTCA/ATCA platforms.
- Current limit reaction time of 5μs
- Operating temperature range from -40°C to 125°C
- ±10% accurate current limit
- Overload active-low FLAG threshold
- Low dropout voltage
- Short circuit and reverse current protection
- Turn-on time of 120μs and turn-off time of 120μs
- Supply current of 170μA
- Active-high on input polarity and normal short circuit response
- Maximum retry time of 723.2ms and blanking time of 16.3ms (typ)
- Cell Phones; GPS; MP3 Players; SDIO Ports; USB Ports
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
5.5V
0.13ohm
10Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
600mA
UTQFN
Yes
1Outputs
125°C
-
No SVHC (04-Feb-2026)
UTQFN
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate