Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTS5016SDAAUMA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.47W3403
Your Part Number
31,815 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
| 10+ | $2.870 |
| 100+ | $2.360 |
| 500+ | $2.170 |
| 1000+ | $2.130 |
| 2500+ | $2.090 |
| 5000+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS5016SDAAUMA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.47W3403
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage20V
Current Limit5.5A
On State Resistance0.021ohm
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-252 (DPAK)
Product Overview
BTS5016SDAAUMA1 is a PROFET™, one-channel smart high-side power switch. The power transistor is built by an N-channel vertical power MOSFET with a charge pump. The design is based on Smart SIPMOS chip-on-chip technology. It has a current-controlled input and offers diagnostic feedback with load current sense and a defined fault signal in case of overload operation, overtemperature shutdown and/or short circuit shutdown.
- Part of scalable product family, load current sense, Reversave™
- Very low standby current, current controlled input pin
- Improved electromagnetic compatibility (EMC)
- Fast demagnetization of inductive loads, stable behavior at under-voltage
- AEC qualified
- Supply voltage range from 5.5 to 20V (VIN = 0V, Vbb = 12 V, Tj = -40 to 150°C)
- Operating current is 1.4mA typ (Vbb = 12V, Tj = -40 to 150°C)
- Output clamp is 42V typ (IL = 40mA, Tj = 25°C)
- Slew rate on 25% to 50% VOUT is 0.3V/µs typ (RL = 2.2ohm, Vbb = 12V, Tj = -40 to 150°C)
- PG-TO252-5-11 package, junction temperature range from -40 to 150°C
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
20V
On State Resistance
0.021ohm
No. of Pins
5Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
5.5A
IC Case / Package
TO-252 (DPAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TO-252 (DPAK)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate