Print Page
Image is for illustrative purposes only. Please refer to product description.
1,243 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.380 |
10+ | $10.680 |
25+ | $8.440 |
50+ | $8.210 |
100+ | $7.970 |
250+ | $7.700 |
500+ | $7.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoNXH3670UK/A1Z
Newark Part No.99AC9421
Technical Datasheet
Data Rate2Mbps
RF / IF ModulationGFSK
Data Bus Width32bit
Data Bus Width32 bit
Frequency Min2.402GHz
Frequency Max2.48GHz
Receiving Current-
Program Memory Size128KB
Operating Frequency Max32MHz
RAM Memory Size96KB
RF IC Case StyleWLCSP
CPU Speed32MHz
No. of Pins34Pins
Supply Voltage Min1.14V
IC Case / PackageWLCSP
No. of I/O's12I/O's
Supply Voltage Max1.26V
Transmitting Current-
MCU Case StyleWLCSP
InterfacesI2S, SPI, UART
Output Power (dBm)4dBm
Sensitivity dBm-94dBm
Embedded Interface TypeI2S, SPI, UART
RF Transceiver Applications2.4GHz Bluetooth Low Energy Systems
ADC Channels-
MCU ApplicationsBluetooth Low Energy Transceiver
ADC Resolution-
Operating Temperature Min-20°C
Operating Temperature Max85°C
MCU SeriesNXH3670
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Data Rate
2Mbps
Data Bus Width
32bit
Frequency Min
2.402GHz
Receiving Current
-
Operating Frequency Max
32MHz
RF IC Case Style
WLCSP
No. of Pins
34Pins
IC Case / Package
WLCSP
Supply Voltage Max
1.26V
MCU Case Style
WLCSP
Output Power (dBm)
4dBm
Embedded Interface Type
I2S, SPI, UART
ADC Channels
-
ADC Resolution
-
Operating Temperature Max
85°C
IC Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (27-Jun-2024)
RF / IF Modulation
GFSK
Data Bus Width
32 bit
Frequency Max
2.48GHz
Program Memory Size
128KB
RAM Memory Size
96KB
CPU Speed
32MHz
Supply Voltage Min
1.14V
No. of I/O's
12I/O's
Transmitting Current
-
Interfaces
I2S, SPI, UART
Sensitivity dBm
-94dBm
RF Transceiver Applications
2.4GHz Bluetooth Low Energy Systems
MCU Applications
Bluetooth Low Energy Transceiver
Operating Temperature Min
-20°C
MCU Series
NXH3670
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NXH3670UK/A1Z
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability