Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C5888AXI-LP096Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99Y9330
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $50.280 |
| 10+ | $46.870 |
| 25+ | $45.670 |
| 50+ | $41.290 |
| 100+ | $39.100 |
| 250+ | $34.000 |
| 500+ | $33.030 |
Price for:Each
Minimum: 1
Multiple: 1
$50.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C5888AXI-LP096Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99Y9330
Product Range-
Device CoreARM Cortex-M3
CPU Speed80MHz
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Core ArchitectureARM Cortex-M3
MPU Case StyleTQFP
Operating Frequency Max80MHz
No. of Pins100Pins
Program Memory Size256KB
MPU FamilyPSoC 5LP
IC Case / PackageTQFP
MPU SeriesCY8C58LP
MCU Case StyleTQFP
No. of I/O's62I/O's
InterfacesCAN, I2C, SPI, UART, USB
RAM Memory Size64KB
Embedded Interface TypeCAN, I2C, SPI, UART, USB
ADC Resolution12Bit, 20Bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 5
MCU SeriesCY8C58xx
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
CPU Speed
80MHz
Data Bus Width
32bit
Core Architecture
ARM Cortex-M3
Operating Frequency Max
80MHz
Program Memory Size
256KB
IC Case / Package
TQFP
MCU Case Style
TQFP
Interfaces
CAN, I2C, SPI, UART, USB
Embedded Interface Type
CAN, I2C, SPI, UART, USB
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C58xx
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M3
No. of Bits
32bit
Data Bus Width
32 bit
MPU Case Style
TQFP
No. of Pins
100Pins
MPU Family
PSoC 5LP
MPU Series
CY8C58LP
No. of I/O's
62I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit, 20Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 5
MSL
MSL 3 - 168 hours
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate