20,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $50.340 | $50.34 |
| Total Price | $50.34 | ||
| Quantity | Price |
|---|---|
| 1+ | $50.340 |
| 25+ | $38.430 |
| 50+ | $37.670 |
| 100+ | $36.900 |
| 250+ | $36.160 |
| 500+ | $35.430 |
| 1000+ | $34.690 |
| 2500+ | $33.950 |
Product Information
Product Overview
The MAX1968EUI+T is a power driver for Peltier TEC module in 28 pin TSSOP package. It is a highly integrated and cost effective, high-efficiency, switch-mode driver for Peltier thermoelectric cooler (TEC) modules. The device utilizes direct current control to eliminate current surges in the TEC. On-chip FETs minimize external components while providing high efficiency. A 500KHz/1MHz switching frequency and a unique ripple cancellation scheme reduce component size and noise. The MAX1968 operates from a single supply and provides bipolar ±3A output by biasing the TEC between the outputs of two synchronous buck regulators. Bipolar operation allows for temperature control without “dead zones” or other nonlinearities at low load currents. This arrangement ensures that the control system does not hunt when the set point is very close to the natural operating point requiring a small amount of heating or cooling. An analogue control signal precisely sets the TEC current.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- On-chip power MOSFETs improve efficiency while reducing external components
- High accuracy and adjustability improves system performance by optimizing TEC operation
- Reference voltage is 1.5V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Drivers for Peltier TEC Modules
5.5V
28Pins
85°C
-
No SVHC (04-Feb-2026)
550kHz
3A
3V
TSSOP-EP
-40°C
-
MSL 1 - Unlimited
TSSOP
5.5V
4.3V
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate