Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7716BSZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AK7009
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $207.800 |
| 5+ | $190.580 |
| 10+ | $173.350 |
| 25+ | $167.660 |
| 50+ | $164.310 |
| 100+ | $160.960 |
Price for:Each
Minimum: 1
Multiple: 1
$207.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7716BSZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AK7009
Technical Datasheet
Resolution22bit
IC Function22bit Data Acquisition System
Supply Voltage Min-
Input Channel TypeSingle Ended
Supply Voltage Max5V
InterfacesSerial
IC Package TypePQFP
No. of Pins44Pins
Supply Voltage TypeDual (+/-)
Operating Temperature Min-40°C
Operating Temperature Max85°C
ADC / DAC Case StylePQFP
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD7716 is a signal processing block for data acquisition systems. The device consists of four separate A/D converter channels that are implemented using sigma-delta technology. Sigma-delta ADCs include on-chip digital filtering and, thus, the system filtering requirements are eased. Suitable for use in biomedical data acquisition (ECG Machines, EEG Machines), process control, high accuracy instrumentation and seismic systems applications.
- 22bit sigma-delta ADC
- Dynamic range of 105dB (146Hz input), ±0.003% integral nonlinearity
- On-chip low-pass digital filter
- Cut-off programmable from 584Hz to 36.5Hz
- Linear phase response, five line serial I/O and Two's complement coding
- Easy interface to DSPs and microcomputers
- Software control of filter cut-off
- ±5V supply and low power operation: 50mW
- 44 lead PQFP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution
22bit
Supply Voltage Min
-
Supply Voltage Max
5V
IC Package Type
PQFP
Supply Voltage Type
Dual (+/-)
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
IC Function
22bit Data Acquisition System
Input Channel Type
Single Ended
Interfaces
Serial
No. of Pins
44Pins
Operating Temperature Min
-40°C
ADC / DAC Case Style
PQFP
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate